Part Details for CDR11BP430AFNP by Presidio Components Inc
Overview of CDR11BP430AFNP by Presidio Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CDR11BP430AFNP
CDR11BP430AFNP CAD Models
CDR11BP430AFNP Part Data Attributes
|
CDR11BP430AFNP
Presidio Components Inc
Buy Now
Datasheet
|
Compare Parts:
CDR11BP430AFNP
Presidio Components Inc
Ceramic Capacitor, Ceramic,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | PRESIDIO COMPONENTS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.000043 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.45 mm | |
Length | 1.4 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 1% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Positive Tolerance | 1% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | MIL-PRF-55681 | |
Size Code | 0505 | |
Surface Mount | YES | |
Temperature Characteristics Code | BP | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 1.4 mm |
Alternate Parts for CDR11BP430AFNP
This table gives cross-reference parts and alternative options found for CDR11BP430AFNP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDR11BP430AFNP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CDR12BP430AFZR | Presidio Components Inc | Check for Price | Ceramic Capacitor, Ceramic, 50V, 1% +Tol, 1% -Tol, BP, -/+30ppm/Cel TC, 0.000043uF, 0606, | CDR11BP430AFNP vs CDR12BP430AFZR |
CDR12BP430AFSM | Presidio Components Inc | Check for Price | Ceramic Capacitor, Ceramic, 50V, 1% +Tol, 1% -Tol, BP, -/+30ppm/Cel TC, 0.000043uF, 0606, | CDR11BP430AFNP vs CDR12BP430AFSM |
CDR12BP430AFUS | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, BP, 30ppm/Cel TC, 0.000043uF, Surface Mount, 0606, CHIP | CDR11BP430AFNP vs CDR12BP430AFUS |
CDR12BP430AFSR | Presidio Components Inc | Check for Price | Ceramic Capacitor, Ceramic, 50V, 1% +Tol, 1% -Tol, BP, -/+30ppm/Cel TC, 0.000043uF, 0606, | CDR11BP430AFNP vs CDR12BP430AFSR |
CDR12BP430AFZS | Presidio Components Inc | Check for Price | Ceramic Capacitor, Ceramic, 50V, 1% +Tol, 1% -Tol, BP, -/+30ppm/Cel TC, 0.000043uF, 0606, | CDR11BP430AFNP vs CDR12BP430AFZS |
CDR11BP430AFMM | Presidio Components Inc | Check for Price | Ceramic Capacitor, Ceramic, 50V, 1% +Tol, 1% -Tol, BP, -/+30ppm/Cel TC, 0.000043uF, 0606, | CDR11BP430AFNP vs CDR11BP430AFMM |
CDR11BP430AFMR | Presidio Components Inc | Check for Price | Ceramic Capacitor, Ceramic, 50V, 1% +Tol, 1% -Tol, BP, -/+30ppm/Cel TC, 0.000043uF, 0606, | CDR11BP430AFNP vs CDR11BP430AFMR |
CDR12BP430AFWR | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.000043uF, Surface Mount, 0606, CHIP | CDR11BP430AFNP vs CDR12BP430AFWR |
CDR12BP430AFZP | Presidio Components Inc | Check for Price | Ceramic Capacitor, Ceramic, 50V, 1% +Tol, 1% -Tol, BP, -/+30ppm/Cel TC, 0.000043uF, 0606, | CDR11BP430AFNP vs CDR12BP430AFZP |
CDR12BP430AFSR | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, BP, 30ppm/Cel TC, 0.000043uF, Surface Mount, 0606, CHIP | CDR11BP430AFNP vs CDR12BP430AFSR |