Datasheets
CDR11BP390AFMP by:

Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, BP, 30ppm/Cel TC, 0.000039uF, Surface Mount, 0606, CHIP

Part Details for CDR11BP390AFMP by Kyocera AVX Components

Overview of CDR11BP390AFMP by Kyocera AVX Components

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research

Price & Stock for CDR11BP390AFMP

Part # Distributor Description Stock Price Buy
DISTI # 49J4895
Newark Capacitor, ceramic,39Pf,50Vdc,1-% Tol,1+% Tol, bp-Tc Code,-30,30Ppm-Tc Rohs Compliant: Yes |Kyocera Avx CDR11BP390AFMP RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk 0
Buy Now
DISTI # CDR11BP390AFMP
Avnet Americas Cap Ceramic 39pF 50V C0G 1% SMD (0.1%FR) 125?C Waffle Pack - Waffle Pack (Alt: CDR11BP390AFMP) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Container: Waffle Pack 0
RFQ
DISTI # CDR11BP390AFMP
TTI Multilayer Ceramic Capacitors MLCC - SMD/SMT 39PF 50V 1% pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: WAFL Americas - 0
Buy Now
DISTI # C1S127006714916
Chip1Stop Cap Ceramic 39pF 50V C0G 1% Pad SMD (0.1%FR) 125℃ Waffle RoHS: Not Compliant 75
  • 33 $3.2400
$3.2400 Buy Now

Part Details for CDR11BP390AFMP

CDR11BP390AFMP CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

CDR11BP390AFMP Part Data Attributes

CDR11BP390AFMP Kyocera AVX Components
Buy Now Datasheet
Compare Parts:
CDR11BP390AFMP Kyocera AVX Components Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, BP, 30ppm/Cel TC, 0.000039uF, Surface Mount, 0606, CHIP
Pbfree Code No
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer AVX CORP
Package Description , 0606
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8532.24.00.20
Capacitance 0.000039 µF
Capacitor Type CERAMIC CAPACITOR
Dielectric Material CERAMIC
Height 1.45 mm
JESD-609 Code e4
Length 1.4 mm
Mounting Feature SURFACE MOUNT
Multilayer Yes
Negative Tolerance 1%
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Shape RECTANGULAR PACKAGE
Package Style SMT
Packing Method Waffle Pack
Positive Tolerance 1%
Rated (DC) Voltage (URdc) 50 V
Reference Standard MIL-PRF-55681
Size Code 0606
Surface Mount YES
Temperature Characteristics Code BP
Temperature Coefficient 30ppm/Cel ppm/°C
Terminal Finish Palladium/Silver (Pd/Ag)
Terminal Shape WRAPAROUND
Width 1.4 mm

Alternate Parts for CDR11BP390AFMP

This table gives cross-reference parts and alternative options found for CDR11BP390AFMP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDR11BP390AFMP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
CDR11BP390AFMS Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, BP, 30ppm/Cel TC, 0.000039uF, Surface Mount, 0606, CHIP Kyocera AVX Components CDR11BP390AFMP vs CDR11BP390AFMS
CDR11BP390AFMM Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, BP, 30ppm/Cel TC, 0.000039uF, Surface Mount, 0606, CHIP Kyocera AVX Components CDR11BP390AFMP vs CDR11BP390AFMM

CDR11BP390AFMP Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CDR11BP390AFMP by Kyocera AVX Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CDR11BP390AFMP by Kyocera AVX Components

Select Manufacturer
Which Manufacturer of CDR11BP390AFMP would you like to use for your alert(s)?
  • Please alert me when CDR11BP390AFMP inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CDR11BP390AFMP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CDR11BP390AFMP to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CDR11BP390AFMP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CDR11BP390AFMP.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CDR11BP390AFMP by Kyocera AVX Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: