Part Details for CDR11BP301AKNS by Kyocera AVX Components
Overview of CDR11BP301AKNS by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CDR11BP301AKNS
CDR11BP301AKNS CAD Models
CDR11BP301AKNS Part Data Attributes
|
CDR11BP301AKNS
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
CDR11BP301AKNS
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BP, 30ppm/Cel TC, 0.0003uF, Surface Mount, 0606, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 0606 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0003 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.45 mm | |
JESD-609 Code | e4 | |
Length | 1.4 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | WAFFLE PACK | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | MIL-PRF-55681/4/5 | |
Size Code | 0505 | |
Surface Mount | YES | |
Temperature Characteristics Code | BP | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Silver/Nickel/Gold (Ag/Ni/Au) | |
Terminal Shape | WRAPAROUND | |
Width | 1.4 mm |
Alternate Parts for CDR11BP301AKNS
This table gives cross-reference parts and alternative options found for CDR11BP301AKNS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDR11BP301AKNS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CDR12BP301AKZS | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, BP, -/+30ppm/Cel TC, 0.0003uF, 0606, | Presidio Components Inc | CDR11BP301AKNS vs CDR12BP301AKZS |
CDR12BP301AKWP | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BP, 30ppm/Cel TC, 0.0003uF, Surface Mount, 0606, CHIP | Kyocera AVX Components | CDR11BP301AKNS vs CDR12BP301AKWP |
CDR12BP301AKUS | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BP, 30ppm/Cel TC, 0.0003uF, Surface Mount, 0606, CHIP | Kyocera AVX Components | CDR11BP301AKNS vs CDR12BP301AKUS |
CDR11BP301AKNM | Ceramic Capacitor, Ceramic, | Presidio Components Inc | CDR11BP301AKNS vs CDR11BP301AKNM |
CDR11BP301AKNS | Ceramic Capacitor, Ceramic, | Presidio Components Inc | CDR11BP301AKNS vs CDR11BP301AKNS |
CDR11BP301AKMR | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, BP, -/+30ppm/Cel TC, 0.0003uF, 0606, | Presidio Components Inc | CDR11BP301AKNS vs CDR11BP301AKMR |
CDR12BP301AKSR | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BP, 30ppm/Cel TC, 0.0003uF, Surface Mount, 0606, CHIP | Kyocera AVX Components | CDR11BP301AKNS vs CDR12BP301AKSR |
CDR12BP301AKUR | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, BP, -/+30ppm/Cel TC, 0.0003uF, 0606, | Presidio Components Inc | CDR11BP301AKNS vs CDR12BP301AKUR |
CDR12BP301AKSM | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BP, 30ppm/Cel TC, 0.0003uF, Surface Mount, 0606, CHIP | Kyocera AVX Components | CDR11BP301AKNS vs CDR12BP301AKSM |
CDR12BP301AKZR | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, BP, -/+30ppm/Cel TC, 0.0003uF, 0606, | Presidio Components Inc | CDR11BP301AKNS vs CDR12BP301AKZR |