Part Details for CDR11BP2R0ACNS by Presidio Components Inc
Overview of CDR11BP2R0ACNS by Presidio Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Part Details for CDR11BP2R0ACNS
CDR11BP2R0ACNS CAD Models
CDR11BP2R0ACNS Part Data Attributes
|
CDR11BP2R0ACNS
Presidio Components Inc
Buy Now
Datasheet
|
Compare Parts:
CDR11BP2R0ACNS
Presidio Components Inc
Ceramic Capacitor, Ceramic,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | PRESIDIO COMPONENTS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.000002 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.45 mm | |
Length | 1.4 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 12.5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Positive Tolerance | 12.5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | MIL-PRF-55681 | |
Size Code | 0505 | |
Surface Mount | YES | |
Temperature Characteristics Code | BP | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 1.4 mm |
Alternate Parts for CDR11BP2R0ACNS
This table gives cross-reference parts and alternative options found for CDR11BP2R0ACNS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDR11BP2R0ACNS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CDR11BP2R0ACNP | Ceramic Capacitor, Ceramic, | Presidio Components Inc | CDR11BP2R0ACNS vs CDR11BP2R0ACNP |
CDR12BP2R0ACUM | Ceramic Capacitor, Multilayer, Ceramic, 50V, 12.5% +Tol, 12.5% -Tol, BP, 30ppm/Cel TC, 0.000002uF, Surface Mount, 0606, CHIP | Kyocera AVX Components | CDR11BP2R0ACNS vs CDR12BP2R0ACUM |
CDR12BP2R0ACZS | Ceramic Capacitor, Multilayer, Ceramic, 50V, 12.5% +Tol, 12.5% -Tol, BP, 30ppm/Cel TC, 0.000002uF, Surface Mount, 0606, CHIP | Kyocera AVX Components | CDR11BP2R0ACNS vs CDR12BP2R0ACZS |
CDR12BP2R0ACWP | Ceramic Capacitor, Multilayer, Ceramic, 50V, 12.5% +Tol, 12.5% -Tol, BP, 30ppm/Cel TC, 0.000002uF, Surface Mount, 0606, CHIP | Kyocera AVX Components | CDR11BP2R0ACNS vs CDR12BP2R0ACWP |
CDR12BP2R0ACZS | Ceramic Capacitor, Ceramic, 50V, 12.5% +Tol, 12.5% -Tol, BP, -/+30ppm/Cel TC, 0.000002uF, 0606, | Presidio Components Inc | CDR11BP2R0ACNS vs CDR12BP2R0ACZS |
CDR11BP2R0ACMR | Ceramic Capacitor, Ceramic, 50V, 12.5% +Tol, 12.5% -Tol, BP, -/+30ppm/Cel TC, 0.000002uF, 0606, | Presidio Components Inc | CDR11BP2R0ACNS vs CDR11BP2R0ACMR |
CDR12BP2R0ACUP | Ceramic Capacitor, Multilayer, Ceramic, 50V, 12.5% +Tol, 12.5% -Tol, BP, 30ppm/Cel TC, 0.000002uF, Surface Mount, 0606, CHIP | Kyocera AVX Components | CDR11BP2R0ACNS vs CDR12BP2R0ACUP |
CDR12BP2R0ACSP | Ceramic Capacitor, Multilayer, Ceramic, 50V, 12.5% +Tol, 12.5% -Tol, BP, 30ppm/Cel TC, 0.000002uF, Surface Mount, 0606, CHIP | Kyocera AVX Components | CDR11BP2R0ACNS vs CDR12BP2R0ACSP |
CDR11BP2R0ACNR | Ceramic Capacitor, Ceramic, | Presidio Components Inc | CDR11BP2R0ACNS vs CDR11BP2R0ACNR |
CDR12BP2R0ACUP | Ceramic Capacitor, Ceramic, 50V, 12.5% +Tol, 12.5% -Tol, BP, -/+30ppm/Cel TC, 0.000002uF, 0606, | Presidio Components Inc | CDR11BP2R0ACNS vs CDR12BP2R0ACUP |