Part Details for CDR11BP241AGNM by Presidio Components Inc
Overview of CDR11BP241AGNM by Presidio Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Part Details for CDR11BP241AGNM
CDR11BP241AGNM CAD Models
CDR11BP241AGNM Part Data Attributes
|
CDR11BP241AGNM
Presidio Components Inc
Buy Now
Datasheet
|
Compare Parts:
CDR11BP241AGNM
Presidio Components Inc
Ceramic Capacitor, Ceramic,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | PRESIDIO COMPONENTS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.00024 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.45 mm | |
Length | 1.4 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 2% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Positive Tolerance | 2% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | MIL-PRF-55681 | |
Size Code | 0505 | |
Surface Mount | YES | |
Temperature Characteristics Code | BP | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 1.4 mm |
Alternate Parts for CDR11BP241AGNM
This table gives cross-reference parts and alternative options found for CDR11BP241AGNM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDR11BP241AGNM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CDR12BP241AGZR | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, BP, 30ppm/Cel TC, 0.00024uF, Surface Mount, 0606, CHIP | Kyocera AVX Components | CDR11BP241AGNM vs CDR12BP241AGZR |
CDR12BP241AGUR | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, BP, 30ppm/Cel TC, 0.00024uF, Surface Mount, 0606, CHIP | Kyocera AVX Components | CDR11BP241AGNM vs CDR12BP241AGUR |
CDR12BP241AGSM | Ceramic Capacitor, Ceramic, 50V, 2% +Tol, 2% -Tol, BP, -/+30ppm/Cel TC, 0.00024uF, 0606, | Presidio Components Inc | CDR11BP241AGNM vs CDR12BP241AGSM |
CDR12BP241AGYM | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, BP, 30ppm/Cel TC, 0.00024uF, Surface Mount, 0606, CHIP | Kyocera AVX Components | CDR11BP241AGNM vs CDR12BP241AGYM |
CDR12BP241AGSR | Ceramic Capacitor, Ceramic, 50V, 2% +Tol, 2% -Tol, BP, -/+30ppm/Cel TC, 0.00024uF, 0606, | Presidio Components Inc | CDR11BP241AGNM vs CDR12BP241AGSR |
CDR12BP241AGZS | Ceramic Capacitor, Ceramic, 50V, 2% +Tol, 2% -Tol, BP, -/+30ppm/Cel TC, 0.00024uF, 0606, | Presidio Components Inc | CDR11BP241AGNM vs CDR12BP241AGZS |
CDR12BP241AGWR | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, BP, 30ppm/Cel TC, 0.00024uF, Surface Mount, 0606, CHIP | Kyocera AVX Components | CDR11BP241AGNM vs CDR12BP241AGWR |
CDR11BP241AGMM | Ceramic Capacitor, Ceramic, 50V, 2% +Tol, 2% -Tol, BP, -/+30ppm/Cel TC, 0.00024uF, 0606, | Presidio Components Inc | CDR11BP241AGNM vs CDR11BP241AGMM |
CDR11BP241AGNM | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, BP, 30ppm/Cel TC, 0.00024uF, Surface Mount, 0606, CHIP | Kyocera AVX Components | CDR11BP241AGNM vs CDR11BP241AGNM |
CDR11BP241AGYM | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, BP, 30ppm/Cel TC, 0.00024uF, Surface Mount, 0606, CHIP | Kyocera AVX Components | CDR11BP241AGNM vs CDR11BP241AGYM |