Part Details for CDR11BP220AMWP by Presidio Components Inc
Overview of CDR11BP220AMWP by Presidio Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CDR11BP220AMWP
CDR11BP220AMWP CAD Models
CDR11BP220AMWP Part Data Attributes
|
CDR11BP220AMWP
Presidio Components Inc
Buy Now
Datasheet
|
Compare Parts:
CDR11BP220AMWP
Presidio Components Inc
Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, BP, -/+30ppm/Cel TC, 0.000022uF, 0606,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PRESIDIO COMPONENTS INC | |
Package Description | , 0606 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.000022 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.45 mm | |
Length | 1.4 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | MIL-PRF-55681 | |
Size Code | 0606 | |
Surface Mount | YES | |
Temperature Characteristics Code | BP | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 1.4 mm |
Alternate Parts for CDR11BP220AMWP
This table gives cross-reference parts and alternative options found for CDR11BP220AMWP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDR11BP220AMWP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CDR11BP220AMWM | Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, BP, -/+30ppm/Cel TC, 0.000022uF, 0606, | Presidio Components Inc | CDR11BP220AMWP vs CDR11BP220AMWM |
CDR11BP220AMYR | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, BP, 30ppm/Cel TC, 0.000022uF, Surface Mount, 0606, CHIP | Kyocera AVX Components | CDR11BP220AMWP vs CDR11BP220AMYR |
CDR11BP220AMUP | Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, BP, -/+30ppm/Cel TC, 0.000022uF, 0606, | Presidio Components Inc | CDR11BP220AMWP vs CDR11BP220AMUP |
CDR11BP220AMMS | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, BP, 30ppm/Cel TC, 0.000022uF, Surface Mount, 0606, CHIP | Kyocera AVX Components | CDR11BP220AMWP vs CDR11BP220AMMS |
CDR11BP220AMZP | Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, BP, -/+30ppm/Cel TC, 0.000022uF, 0606, | Presidio Components Inc | CDR11BP220AMWP vs CDR11BP220AMZP |
CDR12BP220AMYS | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, BP, 30ppm/Cel TC, 0.000022uF, Surface Mount, 0606, CHIP | Kyocera AVX Components | CDR11BP220AMWP vs CDR12BP220AMYS |
CDR12BP220AMZS | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, BP, 30ppm/Cel TC, 0.000022uF, Surface Mount, 0606, CHIP | Kyocera AVX Components | CDR11BP220AMWP vs CDR12BP220AMZS |
CDR11BP220AMUM | Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, BP, -/+30ppm/Cel TC, 0.000022uF, 0606, | Presidio Components Inc | CDR11BP220AMWP vs CDR11BP220AMUM |
CDR12BP220AMZM | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, BP, 30ppm/Cel TC, 0.000022uF, Surface Mount, 0606, CHIP | Kyocera AVX Components | CDR11BP220AMWP vs CDR12BP220AMZM |
CDR12BP220AMZP | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, BP, 30ppm/Cel TC, 0.000022uF, Surface Mount, 0606, CHIP | Kyocera AVX Components | CDR11BP220AMWP vs CDR12BP220AMZP |