Part Details for CDR11BP220AMNP by Kyocera AVX Components
Overview of CDR11BP220AMNP by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CDR11BP220AMNP
CDR11BP220AMNP CAD Models
CDR11BP220AMNP Part Data Attributes
|
CDR11BP220AMNP
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
CDR11BP220AMNP
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, BP, 30ppm/Cel TC, 0.000022uF, Surface Mount, 0606, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 0606 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.000022 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.45 mm | |
JESD-609 Code | e4 | |
Length | 1.4 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | WAFFLE PACK | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | MIL-PRF-55681/4/5 | |
Size Code | 0505 | |
Surface Mount | YES | |
Temperature Characteristics Code | BP | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Silver/Nickel/Gold (Ag/Ni/Au) | |
Terminal Shape | WRAPAROUND | |
Width | 1.4 mm |
Alternate Parts for CDR11BP220AMNP
This table gives cross-reference parts and alternative options found for CDR11BP220AMNP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDR11BP220AMNP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CDR11BP220AMMP | Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, BP, -/+30ppm/Cel TC, 0.000022uF, 0606, | Presidio Components Inc | CDR11BP220AMNP vs CDR11BP220AMMP |
CDR12BP220AMZP | Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, BP, -/+30ppm/Cel TC, 0.000022uF, 0606, | Presidio Components Inc | CDR11BP220AMNP vs CDR12BP220AMZP |
CDR12BP220AMUM | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, BP, 30ppm/Cel TC, 0.000022uF, Surface Mount, 0606, CHIP | Kyocera AVX Components | CDR11BP220AMNP vs CDR12BP220AMUM |
CDR12BP220AMSR | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, BP, 30ppm/Cel TC, 0.000022uF, Surface Mount, 0606, CHIP | Kyocera AVX Components | CDR11BP220AMNP vs CDR12BP220AMSR |
CDR12BP220AMWP | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, BP, 30ppm/Cel TC, 0.000022uF, Surface Mount, 0606, CHIP | Kyocera AVX Components | CDR11BP220AMNP vs CDR12BP220AMWP |
CDR12BP220AMUP | Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, BP, -/+30ppm/Cel TC, 0.000022uF, 0606, | Presidio Components Inc | CDR11BP220AMNP vs CDR12BP220AMUP |
CDR12BP220AMZR | Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, BP, -/+30ppm/Cel TC, 0.000022uF, 0606, | Presidio Components Inc | CDR11BP220AMNP vs CDR12BP220AMZR |
CDR11BP220AMNM | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, BP, 30ppm/Cel TC, 0.000022uF, Surface Mount, 0606, CHIP | Kyocera AVX Components | CDR11BP220AMNP vs CDR11BP220AMNM |
CDR11BP220AMMM | Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, BP, -/+30ppm/Cel TC, 0.000022uF, 0606, | Presidio Components Inc | CDR11BP220AMNP vs CDR11BP220AMMM |
CDR12BP220AMUR | Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, BP, -/+30ppm/Cel TC, 0.000022uF, 0606, | Presidio Components Inc | CDR11BP220AMNP vs CDR12BP220AMUR |