There are no models available for this part yet.
Overview of CDR11BP201AMNM by American Technical Ceramics Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
CAD Models for CDR11BP201AMNM by American Technical Ceramics Corp
Part Data Attributes for CDR11BP201AMNM by American Technical Ceramics Corp
|
|
---|---|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
AMERICAN TECHNICAL CERAMICS CORP
|
Package Description
|
, 0606
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.24.00.20
|
Capacitance
|
0.0002 µF
|
Capacitor Type
|
CERAMIC CAPACITOR
|
Dielectric Material
|
CERAMIC
|
Height
|
0.98 mm
|
JESD-609 Code
|
e4
|
Length
|
1.4 mm
|
Manufacturer Series
|
CDR11
|
Mounting Feature
|
SURFACE MOUNT
|
Multilayer
|
Yes
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
50 V
|
Reference Standard
|
MIL-PRF-55681
|
Size Code
|
0606
|
Surface Mount
|
YES
|
Temperature Characteristics Code
|
BP
|
Temperature Coefficient
|
30ppm/Cel ppm/°C
|
Terminal Finish
|
GOLD
|
Terminal Shape
|
WRAPAROUND
|
Width
|
1.4 mm
|
Alternate Parts for CDR11BP201AMNM
This table gives cross-reference parts and alternative options found for CDR11BP201AMNM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDR11BP201AMNM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CDR11BP201AMNR | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, BP, 30ppm/Cel TC, 0.0002uF, Surface Mount, 0606, CHIP | American Technical Ceramics Corp | CDR11BP201AMNM vs CDR11BP201AMNR |
CDR12BP201AMWS | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, BP, 30ppm/Cel TC, 0.0002uF, Surface Mount, 0606, CHIP | American Technical Ceramics Corp | CDR11BP201AMNM vs CDR12BP201AMWS |
CDR12BP201AMUM | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, BP, 30ppm/Cel TC, 0.0002uF, Surface Mount, 0606, CHIP | American Technical Ceramics Corp | CDR11BP201AMNM vs CDR12BP201AMUM |
CDR12BP201AMWM | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, BP, 30ppm/Cel TC, 0.0002uF, Surface Mount, 0606, CHIP | American Technical Ceramics Corp | CDR11BP201AMNM vs CDR12BP201AMWM |
CDR11BP201AMNP | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, BP, 30ppm/Cel TC, 0.0002uF, Surface Mount, 0606, CHIP | American Technical Ceramics Corp | CDR11BP201AMNM vs CDR11BP201AMNP |
CDR12BP201AMSP | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, BP, 30ppm/Cel TC, 0.0002uF, Surface Mount, 0606, CHIP | American Technical Ceramics Corp | CDR11BP201AMNM vs CDR12BP201AMSP |
CDR12BP201AMUS | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, BP, 30ppm/Cel TC, 0.0002uF, Surface Mount, 0606, CHIP | American Technical Ceramics Corp | CDR11BP201AMNM vs CDR12BP201AMUS |
CDR12BP201AMWP | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, BP, 30ppm/Cel TC, 0.0002uF, Surface Mount, 0606, CHIP | American Technical Ceramics Corp | CDR11BP201AMNM vs CDR12BP201AMWP |
CDR11BP201AMNS | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, BP, 30ppm/Cel TC, 0.0002uF, Surface Mount, 0606, CHIP | American Technical Ceramics Corp | CDR11BP201AMNM vs CDR11BP201AMNS |
CDR12BP201AMSM | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, BP, 30ppm/Cel TC, 0.0002uF, Surface Mount, 0606, CHIP | American Technical Ceramics Corp | CDR11BP201AMNM vs CDR12BP201AMSM |