Part Details for CDR11BP201AKNM by American Technical Ceramics Corp
Overview of CDR11BP201AKNM by American Technical Ceramics Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CDR11BP201AKNM
CDR11BP201AKNM CAD Models
CDR11BP201AKNM Part Data Attributes
|
CDR11BP201AKNM
American Technical Ceramics Corp
Buy Now
Datasheet
|
Compare Parts:
CDR11BP201AKNM
American Technical Ceramics Corp
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BP, 30ppm/Cel TC, 0.0002uF, Surface Mount, 0606, CHIP
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | AMERICAN TECHNICAL CERAMICS CORP | |
Package Description | , 0606 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0002 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.98 mm | |
JESD-609 Code | e4 | |
Length | 1.4 mm | |
Manufacturer Series | CDR11 | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | MIL-PRF-55681 | |
Size Code | 0606 | |
Surface Mount | YES | |
Temperature Characteristics Code | BP | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | GOLD | |
Terminal Shape | WRAPAROUND | |
Width | 1.4 mm |
Alternate Parts for CDR11BP201AKNM
This table gives cross-reference parts and alternative options found for CDR11BP201AKNM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDR11BP201AKNM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CDR12BP201AKWM | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BP, 30ppm/Cel TC, 0.0002uF, Surface Mount, 0606, CHIP | American Technical Ceramics Corp | CDR11BP201AKNM vs CDR12BP201AKWM |
CDR12BP201AKWP | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BP, 30ppm/Cel TC, 0.0002uF, Surface Mount, 0606, CHIP | American Technical Ceramics Corp | CDR11BP201AKNM vs CDR12BP201AKWP |
CDR12BP201AKUM | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BP, 30ppm/Cel TC, 0.0002uF, Surface Mount, 0606, CHIP | American Technical Ceramics Corp | CDR11BP201AKNM vs CDR12BP201AKUM |
CDR12BP201AKWR | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BP, 30ppm/Cel TC, 0.0002uF, Surface Mount, 0606, CHIP | American Technical Ceramics Corp | CDR11BP201AKNM vs CDR12BP201AKWR |
CDR11BP201AKNS | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BP, 30ppm/Cel TC, 0.0002uF, Surface Mount, 0606, CHIP | American Technical Ceramics Corp | CDR11BP201AKNM vs CDR11BP201AKNS |
CDR12BP201AKSS | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BP, 30ppm/Cel TC, 0.0002uF, Surface Mount, 0606, CHIP | American Technical Ceramics Corp | CDR11BP201AKNM vs CDR12BP201AKSS |
CDR12BP201AKSR | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BP, 30ppm/Cel TC, 0.0002uF, Surface Mount, 0606, CHIP | American Technical Ceramics Corp | CDR11BP201AKNM vs CDR12BP201AKSR |
CDR12BP201AKUP | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BP, 30ppm/Cel TC, 0.0002uF, Surface Mount, 0606, CHIP | American Technical Ceramics Corp | CDR11BP201AKNM vs CDR12BP201AKUP |
CDR12BP201AKSM | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BP, 30ppm/Cel TC, 0.0002uF, Surface Mount, 0606, CHIP | American Technical Ceramics Corp | CDR11BP201AKNM vs CDR12BP201AKSM |
CDR12BP201AKWS | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BP, 30ppm/Cel TC, 0.0002uF, Surface Mount, 0606, CHIP | American Technical Ceramics Corp | CDR11BP201AKNM vs CDR12BP201AKWS |