Part Details for CDR11BP150AGNM by Presidio Components Inc
Overview of CDR11BP150AGNM by Presidio Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CDR11BP150AGNM
CDR11BP150AGNM CAD Models
CDR11BP150AGNM Part Data Attributes
|
CDR11BP150AGNM
Presidio Components Inc
Buy Now
Datasheet
|
Compare Parts:
CDR11BP150AGNM
Presidio Components Inc
Ceramic Capacitor, Ceramic,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | PRESIDIO COMPONENTS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.000015 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.45 mm | |
Length | 1.4 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 2% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Positive Tolerance | 2% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | MIL-PRF-55681 | |
Size Code | 0505 | |
Surface Mount | YES | |
Temperature Characteristics Code | BP | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 1.4 mm |
Alternate Parts for CDR11BP150AGNM
This table gives cross-reference parts and alternative options found for CDR11BP150AGNM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDR11BP150AGNM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CDR11BP150AGNR | Ceramic Capacitor, Ceramic, | Presidio Components Inc | CDR11BP150AGNM vs CDR11BP150AGNR |
CDR12BP150AGUR | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, BP, 30ppm/Cel TC, 0.000015uF, Surface Mount, 0606, CHIP | Kyocera AVX Components | CDR11BP150AGNM vs CDR12BP150AGUR |
CDR12BP150AGUM | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, BP, 30ppm/Cel TC, 0.000015uF, Surface Mount, 0606, CHIP | Kyocera AVX Components | CDR11BP150AGNM vs CDR12BP150AGUM |
CDR12BP150AGSM | Ceramic Capacitor, Ceramic, 50V, 2% +Tol, 2% -Tol, BP, -/+30ppm/Cel TC, 0.000015uF, 0606, | Presidio Components Inc | CDR11BP150AGNM vs CDR12BP150AGSM |
CDR12BP150AGUP | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, BP, 30ppm/Cel TC, 0.000015uF, Surface Mount, 0606, CHIP | Kyocera AVX Components | CDR11BP150AGNM vs CDR12BP150AGUP |
CDR12BP150AGSS | Ceramic Capacitor, Ceramic, 50V, 2% +Tol, 2% -Tol, BP, -/+30ppm/Cel TC, 0.000015uF, 0606, | Presidio Components Inc | CDR11BP150AGNM vs CDR12BP150AGSS |
CDR12BP150AGUM | Ceramic Capacitor, Ceramic, 50V, 2% +Tol, 2% -Tol, BP, -/+30ppm/Cel TC, 0.000015uF, 0606, | Presidio Components Inc | CDR11BP150AGNM vs CDR12BP150AGUM |
CDR12BP150AGSM | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, BP, 30ppm/Cel TC, 0.000015uF, Surface Mount, 0606, CHIP | Kyocera AVX Components | CDR11BP150AGNM vs CDR12BP150AGSM |
CDR12BP150AGZR | Ceramic Capacitor, Ceramic, 50V, 2% +Tol, 2% -Tol, BP, -/+30ppm/Cel TC, 0.000015uF, 0606, | Presidio Components Inc | CDR11BP150AGNM vs CDR12BP150AGZR |
CDR11BP150AGMP | Ceramic Capacitor, Ceramic, 50V, 2% +Tol, 2% -Tol, BP, -/+30ppm/Cel TC, 0.000015uF, 0606, | Presidio Components Inc | CDR11BP150AGNM vs CDR11BP150AGMP |