Part Details for CDR11BP102AKMM by Kyocera AVX Components
Overview of CDR11BP102AKMM by Kyocera AVX Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CDR11BP102AKMM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CDR11BP102AKMM
|
Avnet Americas | Cap Ceramic 0.001uF 50V C0G 10% SMD (1%FR) 125°C Waffle Pack - Waffle Pack (Alt: CDR11BP102AKMM) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Container: Waffle Pack | 0 |
|
RFQ |
Part Details for CDR11BP102AKMM
CDR11BP102AKMM CAD Models
CDR11BP102AKMM Part Data Attributes
|
CDR11BP102AKMM
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
CDR11BP102AKMM
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BP, 30ppm/Cel TC, 0.001uF, Surface Mount, 0606, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 0606 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.45 mm | |
JESD-609 Code | e4 | |
Length | 1.4 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | WAFFLE PACK | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | MIL-PRF-55681/4/5 | |
Size Code | 0505 | |
Surface Mount | YES | |
Temperature Characteristics Code | BP | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Palladium/Silver (Pd/Ag) | |
Terminal Shape | WRAPAROUND | |
Width | 1.4 mm |
Alternate Parts for CDR11BP102AKMM
This table gives cross-reference parts and alternative options found for CDR11BP102AKMM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDR11BP102AKMM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CDR11BP102AKMP | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BP, 30ppm/Cel TC, 0.001uF, Surface Mount, 0606, CHIP | Kyocera AVX Components | CDR11BP102AKMM vs CDR11BP102AKMP |
CDR12BP102AKUP | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BP, 30ppm/Cel TC, 0.001uF, Surface Mount, 0606, CHIP | Kyocera AVX Components | CDR11BP102AKMM vs CDR12BP102AKUP |
CDR12BP102AKWR | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BP, 30ppm/Cel TC, 0.001uF, Surface Mount, 0606, CHIP | Kyocera AVX Components | CDR11BP102AKMM vs CDR12BP102AKWR |
CDR12BP102AKZS | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, BP, -/+30ppm/Cel TC, 0.001uF, 0606, | Presidio Components Inc | CDR11BP102AKMM vs CDR12BP102AKZS |
CDR11BP102AKNS | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BP, 30ppm/Cel TC, 0.001uF, Surface Mount, 0606, CHIP | Kyocera AVX Components | CDR11BP102AKMM vs CDR11BP102AKNS |
CDR12BP102AKYS | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BP, 30ppm/Cel TC, 0.001uF, Surface Mount, 0606, CHIP | Kyocera AVX Components | CDR11BP102AKMM vs CDR12BP102AKYS |
CDR11BP102AKNR | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BP, 30ppm/Cel TC, 0.001uF, Surface Mount, 0606, CHIP | Kyocera AVX Components | CDR11BP102AKMM vs CDR11BP102AKNR |
CDR11BP102AKNS | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.001uF, Surface Mount, 2225, CHIP | Presidio Components Inc | CDR11BP102AKMM vs CDR11BP102AKNS |
CDR12BP102AKZM | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BP, 30ppm/Cel TC, 0.001uF, Surface Mount, 0606, CHIP | Kyocera AVX Components | CDR11BP102AKMM vs CDR12BP102AKZM |
CDR12BP102AKYP | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BP, 30ppm/Cel TC, 0.001uF, Surface Mount, 0606, CHIP | Kyocera AVX Components | CDR11BP102AKMM vs CDR12BP102AKYP |