Part Details for CDR11BG6R2KCMS by Kyocera AVX Components
Overview of CDR11BG6R2KCMS by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CDR11BG6R2KCMS
CDR11BG6R2KCMS CAD Models
CDR11BG6R2KCMS Part Data Attributes
|
CDR11BG6R2KCMS
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
CDR11BG6R2KCMS
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 150V, 4.0323% +Tol, 4.0323% -Tol, BG, 90ppm/Cel TC, 0.0000062uF, 0606,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 0606 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0000062 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.45 mm | |
Length | 1.4 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 4.0323% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | WAFFLE PACK | |
Positive Tolerance | 4.0323% | |
Rated (DC) Voltage (URdc) | 150 V | |
Reference Standard | MIL-PRF-55681/4/5 | |
Size Code | 0505 | |
Surface Mount | YES | |
Temperature Characteristics Code | BG | |
Temperature Coefficient | 90+/-20ppm/Cel ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 1.4 mm |
Alternate Parts for CDR11BG6R2KCMS
This table gives cross-reference parts and alternative options found for CDR11BG6R2KCMS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDR11BG6R2KCMS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
100A6R2CTN150XC100 | Ceramic Capacitor, Multilayer, Ceramic, 150V, 4.0323% +Tol, 4.0323% -Tol, BG, 90+/-20ppm/Cel TC, 0.0000062uF, Surface Mount, 0505, CHIP | Kyocera AVX Components | CDR11BG6R2KCMS vs 100A6R2CTN150XC100 |
100A6R2CP150XC100 | Ceramic Capacitor, Multilayer, Ceramic, 150V, 4.0323% +Tol, 4.0323% -Tol, BG, 90+/-20ppm/Cel TC, 0.0000062uF, Surface Mount, 0505, CHIP | Kyocera AVX Components | CDR11BG6R2KCMS vs 100A6R2CP150XC100 |
100A6R2CP150XTV | Ceramic Capacitor, Multilayer, Ceramic, 150V, 4.0323% +Tol, 4.0323% -Tol, BG, 90+/-20ppm/Cel TC, 0.0000062uF, Surface Mount, 0505, CHIP | Kyocera AVX Components | CDR11BG6R2KCMS vs 100A6R2CP150XTV |
CDR12BG6R2KCUR | Ceramic Capacitor, Multilayer, Ceramic, 150V, 4.0323% +Tol, 4.0323% -Tol, BG, 90ppm/Cel TC, 0.0000062uF, 0606, | Kyocera AVX Components | CDR11BG6R2KCMS vs CDR12BG6R2KCUR |
100A6R2CW150XT | Ceramic Capacitor, Multilayer, Ceramic, 150V, 4.0323% +Tol, 4.0323% -Tol, BG, 90+/-20ppm/Cel TC, 0.0000062uF, Surface Mount, 0505, CHIP | Kyocera AVX Components | CDR11BG6R2KCMS vs 100A6R2CW150XT |
CDR12BG6R2KCSP | Ceramic Capacitor, Multilayer, Ceramic, 150V, 4.0323% +Tol, 4.0323% -Tol, BG, 90ppm/Cel TC, 0.0000062uF, 0606, | Kyocera AVX Components | CDR11BG6R2KCMS vs CDR12BG6R2KCSP |
CDR11BG6R2KCMM | Ceramic Capacitor, Multilayer, Ceramic, 150V, 4.0323% +Tol, 4.0323% -Tol, BG, 90ppm/Cel TC, 0.0000062uF, 0606, | Kyocera AVX Components | CDR11BG6R2KCMS vs CDR11BG6R2KCMM |
100A6R2CP150XTV1K | Ceramic Capacitor, Multilayer, Ceramic, 150V, 4.0323% +Tol, 4.0323% -Tol, BG, 90+/-20ppm/Cel TC, 0.0000062uF, Surface Mount, 0505, CHIP | Kyocera AVX Components | CDR11BG6R2KCMS vs 100A6R2CP150XTV1K |
CDR12BG6R2KCWM | Ceramic Capacitor, Multilayer, Ceramic, 150V, 4.0323% +Tol, 4.0323% -Tol, BG, 90ppm/Cel TC, 0.0000062uF, 0606, | Kyocera AVX Components | CDR11BG6R2KCMS vs CDR12BG6R2KCWM |
100A6R2CTN150XT | Ceramic Capacitor, Multilayer, Ceramic, 150V, 4.0323% +Tol, 4.0323% -Tol, BG, 90+/-20ppm/Cel TC, 0.0000062uF, Surface Mount, 0505, CHIP | Kyocera AVX Components | CDR11BG6R2KCMS vs 100A6R2CTN150XT |