Part Details for CDR11BG4R7KBNR by Kyocera AVX Components
Overview of CDR11BG4R7KBNR by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CDR11BG4R7KBNR
CDR11BG4R7KBNR CAD Models
CDR11BG4R7KBNR Part Data Attributes
|
CDR11BG4R7KBNR
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
CDR11BG4R7KBNR
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 150V, 2.1277% +Tol, 2.1277% -Tol, BG, 90ppm/Cel TC, 0.0000047uF, 0606,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 0606 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0000047 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.45 mm | |
Length | 1.4 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 2.1277% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | WAFFLE PACK | |
Positive Tolerance | 2.1277% | |
Rated (DC) Voltage (URdc) | 150 V | |
Reference Standard | MIL-PRF-55681/4/5 | |
Size Code | 0505 | |
Surface Mount | YES | |
Temperature Characteristics Code | BG | |
Temperature Coefficient | 90+/-20ppm/Cel ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 1.4 mm |
Alternate Parts for CDR11BG4R7KBNR
This table gives cross-reference parts and alternative options found for CDR11BG4R7KBNR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDR11BG4R7KBNR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
100A4R7BCA150XC100 | Ceramic Capacitor, Multilayer, Ceramic, 150V, 2.1277% +Tol, 2.1277% -Tol, BG, 90+/-20ppm/Cel TC, 0.0000047uF, Surface Mount, 0505, CHIP | Kyocera AVX Components | CDR11BG4R7KBNR vs 100A4R7BCA150XC100 |
100A4R7BT150XTV | Ceramic Capacitor, Multilayer, Ceramic, 150V, 2.1277% +Tol, 2.1277% -Tol, BG, 90+/-20ppm/Cel TC, 0.0000047uF, Surface Mount, 0505, CHIP | Kyocera AVX Components | CDR11BG4R7KBNR vs 100A4R7BT150XTV |
CDR12BG4R7KBUP | Ceramic Capacitor, Multilayer, Ceramic, 150V, 2.1277% +Tol, 2.1277% -Tol, BG, 90ppm/Cel TC, 0.0000047uF, 0606, | Kyocera AVX Components | CDR11BG4R7KBNR vs CDR12BG4R7KBUP |
100A4R7BCA150XT | Ceramic Capacitor, Multilayer, Ceramic, 150V, 2.1277% +Tol, 2.1277% -Tol, BG, 90+/-20ppm/Cel TC, 0.0000047uF, Surface Mount, 0505, CHIP | Kyocera AVX Components | CDR11BG4R7KBNR vs 100A4R7BCA150XT |
100A4R7BT150XC100 | Ceramic Capacitor, Multilayer, Ceramic, 150V, 2.1277% +Tol, 2.1277% -Tol, BG, 90+/-20ppm/Cel TC, 0.0000047uF, Surface Mount, 0505, CHIP | Kyocera AVX Components | CDR11BG4R7KBNR vs 100A4R7BT150XC100 |
CDR12BG4R7KBSP | Ceramic Capacitor, Multilayer, Ceramic, 150V, 2.1277% +Tol, 2.1277% -Tol, BG, 90ppm/Cel TC, 0.0000047uF, 0606, | Kyocera AVX Components | CDR11BG4R7KBNR vs CDR12BG4R7KBSP |
CDR12BG4R7KBUR | Ceramic Capacitor, Multilayer, Ceramic, 150V, 2.1277% +Tol, 2.1277% -Tol, BG, 90ppm/Cel TC, 0.0000047uF, 0606, | Kyocera AVX Components | CDR11BG4R7KBNR vs CDR12BG4R7KBUR |
CDR11BG4R7KBMP | Ceramic Capacitor, Multilayer, Ceramic, 150V, 2.1277% +Tol, 2.1277% -Tol, BG, 90ppm/Cel TC, 0.0000047uF, 0606, | Kyocera AVX Components | CDR11BG4R7KBNR vs CDR11BG4R7KBMP |
CDR12BG4R7KBWP | Ceramic Capacitor, Multilayer, Ceramic, 150V, 2.1277% +Tol, 2.1277% -Tol, BG, 90ppm/Cel TC, 0.0000047uF, 0606, | Kyocera AVX Components | CDR11BG4R7KBNR vs CDR12BG4R7KBWP |
CDR11BG4R7KBMR | Ceramic Capacitor, Multilayer, Ceramic, 150V, 2.1277% +Tol, 2.1277% -Tol, BG, 90ppm/Cel TC, 0.0000047uF, 0606, | Kyocera AVX Components | CDR11BG4R7KBNR vs CDR11BG4R7KBMR |