Part Details for CDR11BG330KJMR by Kyocera AVX Components
Overview of CDR11BG330KJMR by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CDR11BG330KJMR
CDR11BG330KJMR CAD Models
CDR11BG330KJMR Part Data Attributes
|
CDR11BG330KJMR
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
CDR11BG330KJMR
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 150V, 5% +Tol, 5% -Tol, BG, 90ppm/Cel TC, 0.000033uF, 0606,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 0606 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.000033 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.45 mm | |
Length | 1.4 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | WAFFLE PACK | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 150 V | |
Reference Standard | MIL-PRF-55681/4/5 | |
Size Code | 0505 | |
Surface Mount | YES | |
Temperature Characteristics Code | BG | |
Temperature Coefficient | 90+/-20ppm/Cel ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 1.4 mm |
Alternate Parts for CDR11BG330KJMR
This table gives cross-reference parts and alternative options found for CDR11BG330KJMR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDR11BG330KJMR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CDR12BG330KJUR | Ceramic Capacitor, Multilayer, Ceramic, 150V, 5% +Tol, 5% -Tol, BG, 90ppm/Cel TC, 0.000033uF, 0606, | Kyocera AVX Components | CDR11BG330KJMR vs CDR12BG330KJUR |
CDR12BG330KJWM | Ceramic Capacitor, Multilayer, Ceramic, 150V, 5% +Tol, 5% -Tol, BG, 90ppm/Cel TC, 0.000033uF, 0606, | Kyocera AVX Components | CDR11BG330KJMR vs CDR12BG330KJWM |
CDR11BG330KJMP | Ceramic Capacitor, Multilayer, Ceramic, 150V, 5% +Tol, 5% -Tol, BG, 90ppm/Cel TC, 0.000033uF, 0606, | Kyocera AVX Components | CDR11BG330KJMR vs CDR11BG330KJMP |
100A330JW150XC100 | Ceramic Capacitor, Multilayer, Ceramic, 150V, 5% +Tol, 5% -Tol, BG, 90+/-20ppm/Cel TC, 0.000033uF, Surface Mount, 0505, CHIP | Kyocera AVX Components | CDR11BG330KJMR vs 100A330JW150XC100 |
CDR12BG330KJUP | Ceramic Capacitor, Multilayer, Ceramic, 150V, 5% +Tol, 5% -Tol, BG, 90ppm/Cel TC, 0.000033uF, 0606, | Kyocera AVX Components | CDR11BG330KJMR vs CDR12BG330KJUP |
CDR12BG330KJWR | Ceramic Capacitor, Multilayer, Ceramic, 150V, 5% +Tol, 5% -Tol, BG, 90ppm/Cel TC, 0.000033uF, 0606, | Kyocera AVX Components | CDR11BG330KJMR vs CDR12BG330KJWR |
CDR12BG330KJSS | Ceramic Capacitor, Multilayer, Ceramic, 150V, 5% +Tol, 5% -Tol, BG, 90ppm/Cel TC, 0.000033uF, 0606, | Kyocera AVX Components | CDR11BG330KJMR vs CDR12BG330KJSS |
100A330JT150XT | Ceramic Capacitor, Multilayer, Ceramic, 150V, 5% +Tol, 5% -Tol, BG, 90+/-20ppm/Cel TC, 0.000033uF, Surface Mount, 0505, CHIP | Kyocera AVX Components | CDR11BG330KJMR vs 100A330JT150XT |
CDR11BG330KJNS | Ceramic Capacitor, Multilayer, Ceramic, 150V, 5% +Tol, 5% -Tol, BG, 90ppm/Cel TC, 0.000033uF, 0606, | Kyocera AVX Components | CDR11BG330KJMR vs CDR11BG330KJNS |
100A330JT150XTV1K | Ceramic Capacitor, Multilayer, Ceramic, 150V, 5% +Tol, 5% -Tol, BG, 90+/-20ppm/Cel TC, 0.000033uF, Surface Mount, 0505, CHIP | Kyocera AVX Components | CDR11BG330KJMR vs 100A330JT150XTV1K |