Part Details for CDR11BG330AJNR by American Technical Ceramics Corp
Overview of CDR11BG330AJNR by American Technical Ceramics Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CDR11BG330AJNR
CDR11BG330AJNR CAD Models
CDR11BG330AJNR Part Data Attributes
|
CDR11BG330AJNR
American Technical Ceramics Corp
Buy Now
Datasheet
|
Compare Parts:
CDR11BG330AJNR
American Technical Ceramics Corp
Ceramic Capacitor, Ceramic, 50V, 1.5152% +Tol, 1.5152% -Tol, BG, -20/+90ppm/Cel TC, 0.000033uF, 0606
Select a part to compare: |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | AMERICAN TECHNICAL CERAMICS CORP | |
Package Description | , 0606 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.000033 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Custom Capabilities | Porcelain or Ceramic Dielectrics | |
Dielectric Material | CERAMIC | |
Height | 0.51 mm | |
Length | 1.4 mm | |
Manufacturer Series | CDR11 | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | 55 °C | |
Package Style | SMT | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | MIL-C-55681/4 | |
Series | CDR11 | |
Size Code | 0606 | |
Temperature Characteristics Code | BG | |
Temperature Coefficient | 90+/-20ppm/Cel ppm/°C | |
Width | 1.4 mm |
Alternate Parts for CDR11BG330AJNR
This table gives cross-reference parts and alternative options found for CDR11BG330AJNR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDR11BG330AJNR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CDR12BG330AJUM | American Technical Ceramics Corp | Check for Price | Ceramic Capacitor, Ceramic, 50V, 1.5152% +Tol, 1.5152% -Tol, BG, -20/+90ppm/Cel TC, 0.000033uF, 0606 | CDR11BG330AJNR vs CDR12BG330AJUM |
CDR11BG330AJNP | American Technical Ceramics Corp | Check for Price | Ceramic Capacitor, Ceramic, 50V, 1.5152% +Tol, 1.5152% -Tol, BG, -20/+90ppm/Cel TC, 0.000033uF, 0606 | CDR11BG330AJNR vs CDR11BG330AJNP |
CDR12BG330AJUR | American Technical Ceramics Corp | Check for Price | Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, BG, -20/+90ppm/Cel TC, 0.000033uF, 0606, | CDR11BG330AJNR vs CDR12BG330AJUR |
CDR12BG330AJSM | American Technical Ceramics Corp | Check for Price | Ceramic Capacitor, Ceramic, 50V, 1.5152% +Tol, 1.5152% -Tol, BG, -20/+90ppm/Cel TC, 0.000033uF, 0606 | CDR11BG330AJNR vs CDR12BG330AJSM |
CDR12BG330AJWM | American Technical Ceramics Corp | Check for Price | Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, BG, -20/+90ppm/Cel TC, 0.000033uF, 0606, | CDR11BG330AJNR vs CDR12BG330AJWM |
CDR11BG330AJNM | American Technical Ceramics Corp | Check for Price | Ceramic Capacitor, Ceramic, 50V, 1.5152% +Tol, 1.5152% -Tol, BG, -20/+90ppm/Cel TC, 0.000033uF, 0606 | CDR11BG330AJNR vs CDR11BG330AJNM |
CDR12BG330AJSR | American Technical Ceramics Corp | Check for Price | Ceramic Capacitor, Ceramic, 50V, 1.5152% +Tol, 1.5152% -Tol, BG, -20/+90ppm/Cel TC, 0.000033uF, 0606 | CDR11BG330AJNR vs CDR12BG330AJSR |
CDR12BG330AJSS | American Technical Ceramics Corp | Check for Price | Ceramic Capacitor, Ceramic, 50V, 1.5152% +Tol, 1.5152% -Tol, BG, -20/+90ppm/Cel TC, 0.000033uF, 0606 | CDR11BG330AJNR vs CDR12BG330AJSS |
CDR12BG330AJSP | American Technical Ceramics Corp | Check for Price | Ceramic Capacitor, Ceramic, 50V, 1.5152% +Tol, 1.5152% -Tol, BG, -20/+90ppm/Cel TC, 0.000033uF, 0606 | CDR11BG330AJNR vs CDR12BG330AJSP |
CDR12BG330AJWR | American Technical Ceramics Corp | Check for Price | Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, BG, -20/+90ppm/Cel TC, 0.000033uF, 0606, | CDR11BG330AJNR vs CDR12BG330AJWR |