Part Details for CDR11BG220AMWM by Presidio Components Inc
Overview of CDR11BG220AMWM by Presidio Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CDR11BG220AMWM
CDR11BG220AMWM CAD Models
CDR11BG220AMWM Part Data Attributes
|
CDR11BG220AMWM
Presidio Components Inc
Buy Now
Datasheet
|
Compare Parts:
CDR11BG220AMWM
Presidio Components Inc
Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, BG, 90ppm/Cel TC, 0.000022uF, 0606,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PRESIDIO COMPONENTS INC | |
Package Description | , 0606 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.000022 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.45 mm | |
Length | 1.4 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | MIL-PRF-55681 | |
Size Code | 0606 | |
Surface Mount | YES | |
Temperature Characteristics Code | BG | |
Temperature Coefficient | 90ppm/Cel ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 1.4 mm |
Alternate Parts for CDR11BG220AMWM
This table gives cross-reference parts and alternative options found for CDR11BG220AMWM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDR11BG220AMWM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CDR11BG220AMUM | Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, BG, 90ppm/Cel TC, 0.000022uF, 0606, | Presidio Components Inc | CDR11BG220AMWM vs CDR11BG220AMUM |
CDR11BG220AMUP | Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, BG, 90ppm/Cel TC, 0.000022uF, 0606, | Presidio Components Inc | CDR11BG220AMWM vs CDR11BG220AMUP |
CDR12BG220AMMM | Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, BG, 90ppm/Cel TC, 0.000022uF, 0606, | Presidio Components Inc | CDR11BG220AMWM vs CDR12BG220AMMM |
CDR11BG220AMSP | Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, BG, 90ppm/Cel TC, 0.000022uF, 0606, | Presidio Components Inc | CDR11BG220AMWM vs CDR11BG220AMSP |
CDR11BG220AMZP | Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, BG, 90ppm/Cel TC, 0.000022uF, 0606, | Presidio Components Inc | CDR11BG220AMWM vs CDR11BG220AMZP |