Part Details for CDR11BG1R3KCMR by Kyocera AVX Components
Overview of CDR11BG1R3KCMR by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CDR11BG1R3KCMR
CDR11BG1R3KCMR CAD Models
CDR11BG1R3KCMR Part Data Attributes
|
CDR11BG1R3KCMR
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
CDR11BG1R3KCMR
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 150V, 19.2308% +Tol, 19.2308% -Tol, BG, 90ppm/Cel TC, 0.0000013uF, 0606,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 0606 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0000013 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.45 mm | |
Length | 1.4 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 19.2308% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | WAFFLE PACK | |
Positive Tolerance | 19.2308% | |
Rated (DC) Voltage (URdc) | 150 V | |
Reference Standard | MIL-PRF-55681/4/5 | |
Size Code | 0505 | |
Surface Mount | YES | |
Temperature Characteristics Code | BG | |
Temperature Coefficient | 90+/-20ppm/Cel ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 1.4 mm |
Alternate Parts for CDR11BG1R3KCMR
This table gives cross-reference parts and alternative options found for CDR11BG1R3KCMR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDR11BG1R3KCMR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CDR12BG1R3KCUR | Ceramic Capacitor, Multilayer, Ceramic, 150V, 19.2308% +Tol, 19.2308% -Tol, BG, 90ppm/Cel TC, 0.0000013uF, 0606, | Kyocera AVX Components | CDR11BG1R3KCMR vs CDR12BG1R3KCUR |
CDR11BG1R3KCMP | Ceramic Capacitor, Multilayer, Ceramic, 150V, 19.2308% +Tol, 19.2308% -Tol, BG, 90ppm/Cel TC, 0.0000013uF, 0606, | Kyocera AVX Components | CDR11BG1R3KCMR vs CDR11BG1R3KCMP |
CDR12BG1R3KCWS | Ceramic Capacitor, Multilayer, Ceramic, 150V, 19.2308% +Tol, 19.2308% -Tol, BG, 90ppm/Cel TC, 0.0000013uF, 0606, | Kyocera AVX Components | CDR11BG1R3KCMR vs CDR12BG1R3KCWS |
CDR12BG1R3KCSR | Ceramic Capacitor, Multilayer, Ceramic, 150V, 19.2308% +Tol, 19.2308% -Tol, BG, 90ppm/Cel TC, 0.0000013uF, 0606, | Kyocera AVX Components | CDR11BG1R3KCMR vs CDR12BG1R3KCSR |
100A1R3CP150XC100 | Ceramic Capacitor, Multilayer, Ceramic, 150V, 19.2308% +Tol, 19.2308% -Tol, BG, 90+/-20ppm/Cel TC, 0.0000013uF, Surface Mount, 0505, CHIP | Kyocera AVX Components | CDR11BG1R3KCMR vs 100A1R3CP150XC100 |
CDR12BG1R3KCUS | Ceramic Capacitor, Multilayer, Ceramic, 150V, 19.2308% +Tol, 19.2308% -Tol, BG, 90ppm/Cel TC, 0.0000013uF, 0606 | Kyocera AVX Components | CDR11BG1R3KCMR vs CDR12BG1R3KCUS |
CDR11BG1R3KCNP | Ceramic Capacitor, Multilayer, Ceramic, 150V, 19.2308% +Tol, 19.2308% -Tol, BG, 90ppm/Cel TC, 0.0000013uF, 0606, | Kyocera AVX Components | CDR11BG1R3KCMR vs CDR11BG1R3KCNP |
CDR11BG1R3KCNM | Ceramic Capacitor, Multilayer, Ceramic, 150V, 19.2308% +Tol, 19.2308% -Tol, BG, 90ppm/Cel TC, 0.0000013uF, 0606, | Kyocera AVX Components | CDR11BG1R3KCMR vs CDR11BG1R3KCNM |
CDR11BG1R3KCNR | Ceramic Capacitor, Multilayer, Ceramic, 150V, 19.2308% +Tol, 19.2308% -Tol, BG, 90ppm/Cel TC, 0.0000013uF, 0606, | Kyocera AVX Components | CDR11BG1R3KCMR vs CDR11BG1R3KCNR |
100A1R3CT150XT | Ceramic Capacitor, Multilayer, Ceramic, 150V, 19.2308% +Tol, 19.2308% -Tol, BG, 90+/-20ppm/Cel TC, 0.0000013uF, Surface Mount, 0505, CHIP | Kyocera AVX Components | CDR11BG1R3KCMR vs 100A1R3CT150XT |