Part Details for CDR11BG130KJNM by American Technical Ceramics Corp
Overview of CDR11BG130KJNM by American Technical Ceramics Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CDR11BG130KJNM
CDR11BG130KJNM CAD Models
CDR11BG130KJNM Part Data Attributes
|
CDR11BG130KJNM
American Technical Ceramics Corp
Buy Now
Datasheet
|
Compare Parts:
CDR11BG130KJNM
American Technical Ceramics Corp
Ceramic Capacitor, Multilayer, Ceramic, 150V, 5% +Tol, 5% -Tol, BG, 90+/-20ppm/Cel TC, 0.000013uF, Surface Mount, 0606, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | AMERICAN TECHNICAL CERAMICS CORP | |
Package Description | , 0606 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.000013 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.98 mm | |
JESD-609 Code | e4 | |
Length | 1.4 mm | |
Manufacturer Series | CDR11 | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 150 V | |
Reference Standard | MIL-PRF-55681 | |
Size Code | 0606 | |
Surface Mount | YES | |
Temperature Characteristics Code | BG | |
Temperature Coefficient | 90+/-20ppm/Cel ppm/°C | |
Terminal Finish | Gold (Au) | |
Terminal Shape | WRAPAROUND | |
Width | 1.4 mm |
Alternate Parts for CDR11BG130KJNM
This table gives cross-reference parts and alternative options found for CDR11BG130KJNM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDR11BG130KJNM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CDR12BG130KJSP | Ceramic Capacitor, Multilayer, Ceramic, 150V, 5% +Tol, 5% -Tol, BG, 90+/-20ppm/Cel TC, 0.000013uF, Surface Mount, 0606 | American Technical Ceramics Corp | CDR11BG130KJNM vs CDR12BG130KJSP |
CDR12BG130KJWM | Ceramic Capacitor, Multilayer, Ceramic, 150V, 5% +Tol, 5% -Tol, BG, 90+/-20ppm/Cel TC, 0.000013uF, Surface Mount, 0606 | American Technical Ceramics Corp | CDR11BG130KJNM vs CDR12BG130KJWM |
CDR12BG130KJWP | Ceramic Capacitor, Multilayer, Ceramic, 150V, 5% +Tol, 5% -Tol, BG, 90+/-20ppm/Cel TC, 0.000013uF, Surface Mount, 0606 | American Technical Ceramics Corp | CDR11BG130KJNM vs CDR12BG130KJWP |
CDR12BG130KJWR | Ceramic Capacitor, Multilayer, Ceramic, 150V, 5% +Tol, 5% -Tol, BG, 90+/-20ppm/Cel TC, 0.000013uF, Surface Mount, 0606 | American Technical Ceramics Corp | CDR11BG130KJNM vs CDR12BG130KJWR |
CDR12BG130KJSS | Ceramic Capacitor, Multilayer, Ceramic, 150V, 5% +Tol, 5% -Tol, BG, 90+/-20ppm/Cel TC, 0.000013uF, Surface Mount, 0606 | American Technical Ceramics Corp | CDR11BG130KJNM vs CDR12BG130KJSS |
CDR12BG130KJSM | Ceramic Capacitor, Multilayer, Ceramic, 150V, 5% +Tol, 5% -Tol, BG, 90+/-20ppm/Cel TC, 0.000013uF, Surface Mount, 0606 | American Technical Ceramics Corp | CDR11BG130KJNM vs CDR12BG130KJSM |
CDR12BG130KJWS | Ceramic Capacitor, Multilayer, Ceramic, 150V, 5% +Tol, 5% -Tol, BG, 90+/-20ppm/Cel TC, 0.000013uF, Surface Mount, 0606 | American Technical Ceramics Corp | CDR11BG130KJNM vs CDR12BG130KJWS |
CDR12BG130KJUP | Ceramic Capacitor, Multilayer, Ceramic, 150V, 5% +Tol, 5% -Tol, BG, 90+/-20ppm/Cel TC, 0.000013uF, Surface Mount, 0606 | American Technical Ceramics Corp | CDR11BG130KJNM vs CDR12BG130KJUP |
CDR11BG130KJNS | Ceramic Capacitor, Multilayer, Ceramic, 150V, 5% +Tol, 5% -Tol, BG, 90+/-20ppm/Cel TC, 0.000013uF, Surface Mount, 0606, CHIP | American Technical Ceramics Corp | CDR11BG130KJNM vs CDR11BG130KJNS |
CDR11BG130KJNR | Ceramic Capacitor, Multilayer, Ceramic, 150V, 5% +Tol, 5% -Tol, BG, 90+/-20ppm/Cel TC, 0.000013uF, Surface Mount, 0606, CHIP | American Technical Ceramics Corp | CDR11BG130KJNM vs CDR11BG130KJNR |