Part Details for CDR11BG130AFNS by American Technical Ceramics Corp
Overview of CDR11BG130AFNS by American Technical Ceramics Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CDR11BG130AFNS
CDR11BG130AFNS CAD Models
CDR11BG130AFNS Part Data Attributes
|
CDR11BG130AFNS
American Technical Ceramics Corp
Buy Now
Datasheet
|
Compare Parts:
CDR11BG130AFNS
American Technical Ceramics Corp
Ceramic Capacitor, Ceramic, 50V, 1% +Tol, 1% -Tol, BG, -20/+90ppm/Cel TC, 0.000013uF, 0606,
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | AMERICAN TECHNICAL CERAMICS CORP | |
Package Description | , 0606 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Category CO2 Kg | 3.7 | |
Compliance Temperature Grade | Other: +55C to +125C | |
Candidate List Date | 2011-06-20 | |
Conflict Mineral Status | DRC Conflict Free | |
Conflict Mineral Status Source | CMRT V5.12 | |
Capacitance | 0.000013 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Custom Capabilities | Porcelain or Ceramic Dielectrics | |
Dielectric Material | CERAMIC | |
Height | 0.51 mm | |
Length | 1.4 mm | |
Negative Tolerance | 1% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | 55 °C | |
Package Style | SMT | |
Positive Tolerance | 1% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | MIL-C-55681/4 | |
Series | CDR11 | |
Size Code | 0606 | |
Temperature Characteristics Code | BG | |
Temperature Coefficient | 90+/-20ppm/Cel ppm/°C | |
Width | 1.4 mm |