Part Details for CDR11BG101AKSM by Presidio Components Inc
Overview of CDR11BG101AKSM by Presidio Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CDR11BG101AKSM
CDR11BG101AKSM CAD Models
CDR11BG101AKSM Part Data Attributes
|
CDR11BG101AKSM
Presidio Components Inc
Buy Now
Datasheet
|
Compare Parts:
CDR11BG101AKSM
Presidio Components Inc
Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, BG, 90ppm/Cel TC, 0.0001uF, 0606,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | PRESIDIO COMPONENTS INC | |
Package Description | , 0606 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.0001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.45 mm | |
Length | 1.4 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | MIL-PRF-55681 | |
Size Code | 0606 | |
Surface Mount | YES | |
Temperature Characteristics Code | BG | |
Temperature Coefficient | 90ppm/Cel ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 1.4 mm |
Alternate Parts for CDR11BG101AKSM
This table gives cross-reference parts and alternative options found for CDR11BG101AKSM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDR11BG101AKSM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CDR11BG101AKUM | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, BG, 90ppm/Cel TC, 0.0001uF, 0606, | Presidio Components Inc | CDR11BG101AKSM vs CDR11BG101AKUM |
CDR11BG101AKUP | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, BG, 90ppm/Cel TC, 0.0001uF, 0606, | Presidio Components Inc | CDR11BG101AKSM vs CDR11BG101AKUP |
CDR11BG101AKWP | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, BG, 90ppm/Cel TC, 0.0001uF, 0606, | Presidio Components Inc | CDR11BG101AKSM vs CDR11BG101AKWP |
CDR11BG101AKZP | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, BG, 90ppm/Cel TC, 0.0001uF, 0606, | Presidio Components Inc | CDR11BG101AKSM vs CDR11BG101AKZP |
CDR12BG101AKMM | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, BG, 90ppm/Cel TC, 0.0001uF, 0606, | Presidio Components Inc | CDR11BG101AKSM vs CDR12BG101AKMM |
CDR11BG101AKWM | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, BG, 90ppm/Cel TC, 0.0001uF, 0606, | Presidio Components Inc | CDR11BG101AKSM vs CDR11BG101AKWM |
CDR11BG101AKZM | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, BG, 90ppm/Cel TC, 0.0001uF, 0606, | Presidio Components Inc | CDR11BG101AKSM vs CDR11BG101AKZM |
CDR12BG101AKMP | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, BG, 90ppm/Cel TC, 0.0001uF, 0606, | Presidio Components Inc | CDR11BG101AKSM vs CDR12BG101AKMP |