Part Details for CDR06BX474AKSM by Kyocera AVX Components
Overview of CDR06BX474AKSM by Kyocera AVX Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CDR06BX474AKSM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49J3942
|
Newark | Capacitor, ceramic,470Nf,50Vdc,10-% Tol,10+% Tol, bx-Tc Code,-15,15%-Tc Rohs Compliant: Yes |Kyocera Avx CDR06BX474AKSM Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.7100 | Buy Now |
DISTI #
478-CDR06BX474AKSM-ND
|
DigiKey | CAP CER SMP MLC HI-REL Min Qty: 1000 Lead time: 28 Weeks Container: Bulk | Temporarily Out of Stock |
|
$10.2897 | Buy Now |
DISTI #
CDR06BX474AKSM
|
Avnet Americas | Cap Ceramic 0.47uF 50V X7R 10% SMD 2225 (1%FR) 125°C Bulk - Bulk (Alt: CDR06BX474AKSM) RoHS: Not Compliant Min Qty: 50 Package Multiple: 50 Lead time: 28 Weeks, 0 Days Container: Bulk | 46 Factory Stock |
|
$24.6154 / $28.4515 | Buy Now |
DISTI #
CDR06BX474AKSM
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT .47UF 50V 10% Min Qty: 1000 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$19.9800 | Buy Now |
DISTI #
CDR06BX474AKSM
|
Richardson RFPD | MILITARY QPL CERAMIC CHIP CAPACITORS RoHS: Not Compliant Min Qty: 1000 | 0 |
|
$10.2500 | Buy Now |
Part Details for CDR06BX474AKSM
CDR06BX474AKSM CAD Models
CDR06BX474AKSM Part Data Attributes
|
CDR06BX474AKSM
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
CDR06BX474AKSM
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.47uF, Surface Mount, 2225, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2225 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 28 Weeks | |
Capacitance | 0.47 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.032 mm | |
JESD-609 Code | e0 | |
Length | 5.715 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | MIL-PRF-55681 | |
Size Code | 2225 | |
Surface Mount | YES | |
Temperature Characteristics Code | BX | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WRAPAROUND | |
Width | 6.35 mm |
Alternate Parts for CDR06BX474AKSM
This table gives cross-reference parts and alternative options found for CDR06BX474AKSM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDR06BX474AKSM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CDR06BX474AKZMAR | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.47uF, Surface Mount, 2225, CHIP | Vishay Intertechnologies | CDR06BX474AKSM vs CDR06BX474AKZMAR |
CDR06BX474AKWMAB | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.47uF, Surface Mount, 2225, CHIP | Vishay Intertechnologies | CDR06BX474AKSM vs CDR06BX474AKWMAB |
CDR06BX474AKMMAR | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.47uF, Surface Mount, 2225, CHIP | Vishay Intertechnologies | CDR06BX474AKSM vs CDR06BX474AKMMAR |
CDR06BX474AKYMAB | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.47uF, Surface Mount, 2225, CHIP | Vishay Intertechnologies | CDR06BX474AKSM vs CDR06BX474AKYMAB |
CDR06BX474AKYMAR | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.47uF, Surface Mount, 2225, CHIP | Vishay Intertechnologies | CDR06BX474AKSM vs CDR06BX474AKYMAR |
CDR06BX474AKZPAB | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.47uF, Surface Mount, 2225, CHIP | Vishay Intertechnologies | CDR06BX474AKSM vs CDR06BX474AKZPAB |
CDR06BX474AKMRAT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.47uF, Surface Mount, 2225, CHIP | Vishay Intertechnologies | CDR06BX474AKSM vs CDR06BX474AKMRAT |
CDR06BX474AKMPAB | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.47uF, Surface Mount, 2225, CHIP | Vishay Intertechnologies | CDR06BX474AKSM vs CDR06BX474AKMPAB |
CDR06BX474AKZSAR | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.47uF, Surface Mount, 2225, CHIP | Vishay Intertechnologies | CDR06BX474AKSM vs CDR06BX474AKZSAR |
CDR06BX474AKYPAT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.47uF, Surface Mount, 2225, CHIP | Vishay Intertechnologies | CDR06BX474AKSM vs CDR06BX474AKYPAT |