CDR06BP682BKSP
Description: Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BP, 30ppm/Cel TC, 0.0068uF, Surface Mount, 2225, CHIP

Overview of CDR06BP682BKSP by Kyocera AVX Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for CDR06BP682BKSP by Kyocera AVX Components
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CDR06BP682BKSP by Kyocera AVX Components

CDR06BP682BKSP
Kyocera AVX Components
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
AVX CORP
Package Description
, 2225
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8532.24.00.20
Capacitance
0.0068 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
2.032 mm
JESD-609 Code
e0
Length
5.715 mm
Mounting Feature
SURFACE MOUNT
Multilayer
Yes
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Packing Method
BULK
Positive Tolerance
10%
Rated (DC) Voltage (URdc)
100 V
Reference Standard
MIL-PRF-55681
Size Code
2225
Surface Mount
YES
Temperature Characteristics Code
BP
Temperature Coefficient
30ppm/Cel ppm/°C
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Shape
WRAPAROUND
Width
6.35 mm
Want to compare parts?
  1. CDR06BP682BKSP
    Kyocera AVX Components
    Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BP, 30ppm/Cel TC, 0.0068uF, Surface Mount, 2225, CHIP
    VS

Alternate Parts for CDR06BP682BKSP

This table gives cross-reference parts and alternative options found for CDR06BP682BKSP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDR06BP682BKSP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CDR06BP682BKZP Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BP, 30ppm/Cel TC, 0.0068uF, Surface Mount, 2225, Kyocera AVX Components CDR06BP682BKSP vs CDR06BP682BKZP
CDR06BP682BKYM Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BP, 30ppm/Cel TC, 0.0068uF, Surface Mount, 2225, Kyocera AVX Components CDR06BP682BKSP vs CDR06BP682BKYM
CDR06BP682BKTS Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BP, 30ppm/Cel TC, 0.0068uF, Surface Mount, 2225, Kyocera AVX Components CDR06BP682BKSP vs CDR06BP682BKTS
CDR06BP682BKUS Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BP, 30ppm/Cel TC, 0.0068uF, Surface Mount, 2225, CHIP Kyocera AVX Components CDR06BP682BKSP vs CDR06BP682BKUS
CDR06BP682BKTP Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BP, 30ppm/Cel TC, 0.0068uF, Surface Mount, 2225, Kyocera AVX Components CDR06BP682BKSP vs CDR06BP682BKTP
CDR06BP682BKNM Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BP, 30ppm/Cel TC, 0.0068uF, Surface Mount, 2225, CHIP Kyocera AVX Components CDR06BP682BKSP vs CDR06BP682BKNM
CDR06BP682BKSR Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BP, 30ppm/Cel TC, 0.0068uF, Surface Mount, 2225, CHIP Kyocera AVX Components CDR06BP682BKSP vs CDR06BP682BKSR
CDR06BP682BKWM Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BP, 30ppm/Cel TC, 0.0068uF, Surface Mount, 2225, CHIP Kyocera AVX Components CDR06BP682BKSP vs CDR06BP682BKWM
CDR06BP682BKWS Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BP, 30ppm/Cel TC, 0.0068uF, Surface Mount, 2225, CHIP Kyocera AVX Components CDR06BP682BKSP vs CDR06BP682BKWS
CDR06BP682BKZS Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BP, 30ppm/Cel TC, 0.0068uF, Surface Mount, 2225, Kyocera AVX Components CDR06BP682BKSP vs CDR06BP682BKZS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CDR06BP682BKSP by Kyocera AVX Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CDR06BP682BKSP by Kyocera AVX Components

Select Manufacturer
Which Manufacturer of CDR06BP682BKSP would you like to use for your alert(s)?
  • Please alert me when CDR06BP682BKSP inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CDR06BP682BKSP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CDR06BP682BKSP to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CDR06BP682BKSP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CDR06BP682BKSP.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CDR06BP682BKSP by Kyocera AVX Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: