Part Details for CDR06BP682BJMS by Presidio Components Inc
Overview of CDR06BP682BJMS by Presidio Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CDR06BP682BJMS
CDR06BP682BJMS CAD Models
CDR06BP682BJMS Part Data Attributes
|
CDR06BP682BJMS
Presidio Components Inc
Buy Now
Datasheet
|
Compare Parts:
CDR06BP682BJMS
Presidio Components Inc
Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, BP, -/+30ppm/Cel TC, 0.0068uF, 3025,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | PRESIDIO COMPONENTS INC | |
Package Description | , 3025 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.0068 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.03 mm | |
Length | 7.52 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 100 V | |
Reference Standard | MIL-PRF-55681 | |
Size Code | 3025 | |
Surface Mount | YES | |
Temperature Characteristics Code | BP | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 6.35 mm |
Alternate Parts for CDR06BP682BJMS
This table gives cross-reference parts and alternative options found for CDR06BP682BJMS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDR06BP682BJMS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CDR06BP682BJMM | Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, BP, -/+30ppm/Cel TC, 0.0068uF, 3025, | Presidio Components Inc | CDR06BP682BJMS vs CDR06BP682BJMM |
CDR06BP682BJSP | Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, BP, -/+30ppm/Cel TC, 0.0068uF, 3025, | Presidio Components Inc | CDR06BP682BJMS vs CDR06BP682BJSP |
CDR06BP682BJUP | Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, BP, -/+30ppm/Cel TC, 0.0068uF, 3025, | Presidio Components Inc | CDR06BP682BJMS vs CDR06BP682BJUP |
CDR06BP682BJUM | Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, BP, -/+30ppm/Cel TC, 0.0068uF, 3025, | Presidio Components Inc | CDR06BP682BJMS vs CDR06BP682BJUM |
CDR06BP682BJWS | Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, BP, -/+30ppm/Cel TC, 0.0068uF, 3025, | Presidio Components Inc | CDR06BP682BJMS vs CDR06BP682BJWS |
CDR06BP682BJSM | Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, BP, -/+30ppm/Cel TC, 0.0068uF, 3025, | Presidio Components Inc | CDR06BP682BJMS vs CDR06BP682BJSM |
CDR06BP682BJZP | Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, BP, -/+30ppm/Cel TC, 0.0068uF, 3025, | Presidio Components Inc | CDR06BP682BJMS vs CDR06BP682BJZP |
CDR06BP682BJWR | Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, BP, -/+30ppm/Cel TC, 0.0068uF, 3025, | Presidio Components Inc | CDR06BP682BJMS vs CDR06BP682BJWR |
CDR06BP682BJWP | Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, BP, -/+30ppm/Cel TC, 0.0068uF, 3025, | Presidio Components Inc | CDR06BP682BJMS vs CDR06BP682BJWP |
CDR06BP682BJSR | Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, BP, -/+30ppm/Cel TC, 0.0068uF, 3025, | Presidio Components Inc | CDR06BP682BJMS vs CDR06BP682BJSR |