Part Details for CDR06BP682BJMP by Kyocera AVX Components
Overview of CDR06BP682BJMP by Kyocera AVX Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CDR06BP682BJMP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CDR06BP682BJMP
|
Avnet Americas | Cap Ceramic 0.0068uF 100V C0G 5% SMD 2225 (0.1%FR) 125°C Bulk - Bulk (Alt: CDR06BP682BJMP) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 28 Weeks, 0 Days Container: Bulk | 0 |
|
$8.0050 | Buy Now |
DISTI #
CDR06BP682BJMP
|
Richardson RFPD | MILITARY QPL CERAMIC CHIP CAPACITORS RoHS: Not Compliant Min Qty: 1000 | 0 |
|
$9.4200 | Buy Now |
Part Details for CDR06BP682BJMP
CDR06BP682BJMP CAD Models
CDR06BP682BJMP Part Data Attributes
|
CDR06BP682BJMP
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
CDR06BP682BJMP
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, BP, 30ppm/Cel TC, 0.0068uF, Surface Mount, 2225, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2225 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 28 Weeks | |
Capacitance | 0.0068 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.032 mm | |
JESD-609 Code | e4 | |
Length | 5.715 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 100 V | |
Reference Standard | MIL-PRF-55681 | |
Size Code | 2225 | |
Surface Mount | YES | |
Temperature Characteristics Code | BP | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Palladium/Silver (Pd/Ag) | |
Terminal Shape | WRAPAROUND | |
Width | 6.35 mm |
Alternate Parts for CDR06BP682BJMP
This table gives cross-reference parts and alternative options found for CDR06BP682BJMP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDR06BP682BJMP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CDR06BP682BJSP | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, BP, 30ppm/Cel TC, 0.0068uF, Surface Mount, 2225, CHIP | Kyocera AVX Components | CDR06BP682BJMP vs CDR06BP682BJSP |
CDR06BP682BJTP | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, BP, 30ppm/Cel TC, 0.0068uF, Surface Mount, 2225, | Kyocera AVX Components | CDR06BP682BJMP vs CDR06BP682BJTP |
CDR06BP682BJNS | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, BP, 30ppm/Cel TC, 0.0068uF, Surface Mount, 2225, CHIP | Kyocera AVX Components | CDR06BP682BJMP vs CDR06BP682BJNS |
CDR06BP682BJUM | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, BP, 30ppm/Cel TC, 0.0068uF, Surface Mount, 2225, CHIP | Kyocera AVX Components | CDR06BP682BJMP vs CDR06BP682BJUM |
CDR06BP682BJWM | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, BP, 30ppm/Cel TC, 0.0068uF, Surface Mount, 2225, CHIP | Kyocera AVX Components | CDR06BP682BJMP vs CDR06BP682BJWM |
CDR06BP682BJSM | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, BP, 30ppm/Cel TC, 0.0068uF, Surface Mount, 2225, CHIP | Kyocera AVX Components | CDR06BP682BJMP vs CDR06BP682BJSM |
CDR06BP682BJZS | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, BP, 30ppm/Cel TC, 0.0068uF, Surface Mount, 2225, | Kyocera AVX Components | CDR06BP682BJMP vs CDR06BP682BJZS |
CDR06BP682BJSR | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, BP, 30ppm/Cel TC, 0.0068uF, Surface Mount, 2225, CHIP | Kyocera AVX Components | CDR06BP682BJMP vs CDR06BP682BJSR |
CDR06BP682BJYS | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, BP, 30ppm/Cel TC, 0.0068uF, Surface Mount, 2225, | Kyocera AVX Components | CDR06BP682BJMP vs CDR06BP682BJYS |
CDR06BP682BJNM | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, BP, 30ppm/Cel TC, 0.0068uF, Surface Mount, 2225, CHIP | Kyocera AVX Components | CDR06BP682BJMP vs CDR06BP682BJNM |