Part Details for CDR06BP103BJMM by Kyocera AVX Components
Overview of CDR06BP103BJMM by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CDR06BP103BJMM
CDR06BP103BJMM CAD Models
CDR06BP103BJMM Part Data Attributes
|
CDR06BP103BJMM
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
CDR06BP103BJMM
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, BP, 30ppm/Cel TC, 0.01uF, Surface Mount, 2225, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2225 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.01 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.032 mm | |
JESD-609 Code | e4 | |
Length | 5.715 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 100 V | |
Reference Standard | MIL-PRF-55681 | |
Size Code | 2225 | |
Surface Mount | YES | |
Temperature Characteristics Code | BP | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Palladium/Silver (Pd/Ag) | |
Terminal Shape | WRAPAROUND | |
Width | 6.35 mm |
Alternate Parts for CDR06BP103BJMM
This table gives cross-reference parts and alternative options found for CDR06BP103BJMM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDR06BP103BJMM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C2225Q103J1GAGTU | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, BP, -/+30ppm/Cel TC, 0.01uF, 2225, | KEMET Corporation | CDR06BP103BJMM vs C2225Q103J1GAGTU |
CDR06BP103BJTM | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, BP, 30ppm/Cel TC, 0.01uF, Surface Mount, 2225, | Kyocera AVX Components | CDR06BP103BJMM vs CDR06BP103BJTM |
C2225Q103J1GAL7210 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, BP, -/+30ppm/Cel TC, 0.01uF, 2225, | KEMET Corporation | CDR06BP103BJMM vs C2225Q103J1GAL7210 |
C2225A103J1GAL3325 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, BP, -/+30ppm/Cel TC, 0.01uF, 2225, | KEMET Corporation | CDR06BP103BJMM vs C2225A103J1GAL3325 |
C2225Q103J1GAL7025 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, BP, -/+30ppm/Cel TC, 0.01uF, 2225, | KEMET Corporation | CDR06BP103BJMM vs C2225Q103J1GAL7025 |
CDR06BP103BJUP | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, BP, 30ppm/Cel TC, 0.01uF, Surface Mount, 2225, CHIP | Kyocera AVX Components | CDR06BP103BJMM vs CDR06BP103BJUP |
C2225A103J1GALTU | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, BP, -/+30ppm/Cel TC, 0.01uF, 2225, | KEMET Corporation | CDR06BP103BJMM vs C2225A103J1GALTU |
C2225Q103J1GACTU | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, BP, -/+30ppm/Cel TC, 0.01uF, 2225, | KEMET Corporation | CDR06BP103BJMM vs C2225Q103J1GACTU |
CDR06BP103BJZS | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, BP, 30ppm/Cel TC, 0.01uF, Surface Mount, 2225, | Kyocera AVX Components | CDR06BP103BJMM vs CDR06BP103BJZS |
C2225A103J1GAHTU | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, BP, -/+30ppm/Cel TC, 0.01uF, 2225, | KEMET Corporation | CDR06BP103BJMM vs C2225A103J1GAHTU |