Capacitors
CDR05BX224AMZP
Description: Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, BX, 15% TC, 0.22uF, Surface Mount, 1825, CHIP

Overview of CDR05BX224AMZP by KEMET Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for CDR05BX224AMZP by KEMET Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CDR05BX224AMZP by KEMET Corporation

CDR05BX224AMZP
KEMET Corporation
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
KEMET ELECTRONICS CORP
Package Description
, 1825
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8532.24.00.20
Capacitance
0.22 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
1.27 mm
JESD-609 Code
e0
Length
4.57 mm
Mounting Feature
SURFACE MOUNT
Multilayer
Yes
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Packing Method
BULK
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
50 V
Reference Standard
MIL-PRF-55681
Size Code
1825
Surface Mount
YES
Temperature Characteristics Code
BX
Temperature Coefficient
15% ppm/°C
Terminal Finish
TIN LEAD OVER NICKEL
Terminal Shape
WRAPAROUND
Width
6.35 mm
Want to compare parts?
  1. CDR05BX224AMZP
    KEMET Corporation
    Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, BX, 15% TC, 0.22uF, Surface Mount, 1825, CHIP
    VS

Alternate Parts for CDR05BX224AMZP

This table gives cross-reference parts and alternative options found for CDR05BX224AMZP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDR05BX224AMZP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CDR05BX224AMWM Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, BX, 15% TC, 0.22uF, Surface Mount, 1825, CHIP KEMET Corporation CDR05BX224AMZP vs CDR05BX224AMWM
C1825P224M5XRC7189 Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, BX, -/+15ppm/Cel TC, 0.22uF, 1825, KEMET Corporation CDR05BX224AMZP vs C1825P224M5XRC7189
CDR05BX224AMWP Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, BX, 15% TC, 0.22uF, Surface Mount, 1825, CHIP KEMET Corporation CDR05BX224AMZP vs CDR05BX224AMWP
C1825P224M5XMH7246 Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, BX, -/+15ppm/Cel TC, 0.22uF, 1825, KEMET Corporation CDR05BX224AMZP vs C1825P224M5XMH7246
C1825P224M5XSC Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, BX, 15% TC, 0.22uF, Surface Mount, 1825, CHIP KEMET Corporation CDR05BX224AMZP vs C1825P224M5XSC
C1825P224M5XPH7189 Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, BX, -/+15ppm/Cel TC, 0.22uF, 1825, KEMET Corporation CDR05BX224AMZP vs C1825P224M5XPH7189
CDR05BX224AMYR Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, BX, 15% TC, 0.22uF, Surface Mount, 1825, CHIP KEMET Corporation CDR05BX224AMZP vs CDR05BX224AMYR
C1825P224M5XPH Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, BX, -/+15ppm/Cel TC, 0.22uF, 1825, KEMET Corporation CDR05BX224AMZP vs C1825P224M5XPH
CDR05BX224AMSP Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, BX, 15% TC, 0.22uF, Surface Mount, 1825, CHIP KEMET Corporation CDR05BX224AMZP vs CDR05BX224AMSP
C1825P224M5XRH Cap,Ceramic,220nF,50VDC,20% -Tol,20% +Tol,BX TC Code,-15,15% TC,1825 Case KEMET Corporation CDR05BX224AMZP vs C1825P224M5XRH

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CDR05BX224AMZP by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CDR05BX224AMZP by KEMET Corporation

Select Manufacturer
Which Manufacturer of CDR05BX224AMZP would you like to use for your alert(s)?
  • Please alert me when CDR05BX224AMZP inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CDR05BX224AMZP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CDR05BX224AMZP to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CDR05BX224AMZP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CDR05BX224AMZP.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CDR05BX224AMZP by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: