Part Details for CDR03BX333BKWS by KEMET Corporation
Overview of CDR03BX333BKWS by KEMET Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CDR03BX333BKWS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CDR03BX333BKWS
|
Avnet Americas | Cap Ceramic 0.033uF 100V X7R 10% SMD 1808 (0.001%FR) 125?C Bulk - Bulk (Alt: CDR03BX333BKWS) RoHS: Not Compliant Min Qty: 227 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
|
Quest Components | CAP,CERAMIC,33NF,100VDC,10-% TOL,10+% TOL,BX-TC CODE,-15,15%-TC,-30,30PPM-TC | 169 |
|
$0.6300 / $1.3500 | Buy Now |
Part Details for CDR03BX333BKWS
CDR03BX333BKWS CAD Models
CDR03BX333BKWS Part Data Attributes
|
CDR03BX333BKWS
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
CDR03BX333BKWS
KEMET Corporation
Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.033uF, Surface Mount, 1808, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1808 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.033 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.295 mm | |
JESD-609 Code | e0 | |
Length | 4.57 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Reference Standard | MIL-PRF-55681 | |
Size Code | 1808 | |
Surface Mount | YES | |
Temperature Characteristics Code | BX | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | TIN LEAD OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 2.03 mm |
Alternate Parts for CDR03BX333BKWS
This table gives cross-reference parts and alternative options found for CDR03BX333BKWS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDR03BX333BKWS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CDR03BX333BKWM | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.033uF, Surface Mount, 1808, CHIP | CDR03BX333BKWS vs CDR03BX333BKWM |
C1808P333K1XRC7246 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, -/+15ppm/Cel TC, 0.033uF, 1808, | CDR03BX333BKWS vs C1808P333K1XRC7246 |
C1808P333K1XMC7246 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, -/+15ppm/Cel TC, 0.033uF, 1808, | CDR03BX333BKWS vs C1808P333K1XMC7246 |
C1808P333K1XSH | KEMET Corporation | Check for Price | Cap,Ceramic,33nF,100VDC,10% -Tol,10% +Tol,BX TC Code,-15,15% TC,1808 Case | CDR03BX333BKWS vs C1808P333K1XSH |
C1808P333K1XRL7189 | KEMET Corporation | Check for Price | Cap,Ceramic,33nF,100VDC,10% -Tol,10% +Tol,BX TC Code,-15,15% TC,1808 Case | CDR03BX333BKWS vs C1808P333K1XRL7189 |
CDR03BX333BKUR | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.033uF, Surface Mount, 1808, CHIP | CDR03BX333BKWS vs CDR03BX333BKUR |
CDR03BX333BKSP | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.033uF, Surface Mount, 1808, CHIP | CDR03BX333BKWS vs CDR03BX333BKSP |
C1808P333K1XRL7246 | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.033uF, Surface Mount, 1808, CHIP | CDR03BX333BKWS vs C1808P333K1XRL7246 |
C1808P333K1XPL | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.033uF, Surface Mount, 1808, CHIP | CDR03BX333BKWS vs C1808P333K1XPL |
CDR03BX333BKSM | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.033uF, Surface Mount, 1808, CHIP | CDR03BX333BKWS vs CDR03BX333BKSM |