Part Details for CDR03BX333BKUR by Kyocera AVX Components
Overview of CDR03BX333BKUR by Kyocera AVX Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CDR03BX333BKUR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49J2790
|
Newark | Ceramic Capacitor, 0.033Uf, 100V, 1808 10%, Capacitance:0.033Μf, Voltage(Dc):100V, Capacitor Case/Package:1808 [4520 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:Cdr Series, Product Width:2Mm Rohs Compliant: No |Kyocera Avx CDR03BX333BKUR RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.1200 / $9.0200 | Buy Now |
DISTI #
478-CDR03BX333BKUR-ND
|
DigiKey | CAP CER SMP MLC HI-REL Min Qty: 3000 Lead time: 28 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.6153 | Buy Now |
DISTI #
CDR03BX333BKUR
|
Avnet Americas | Cap Ceramic 0.033uF 100V X7R 10% SMD 1808 (0.01%FR) 125?C Bulk - Bulk (Alt: CDR03BX333BKUR) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 28 Weeks, 0 Days Container: Bulk | 1670 Factory Stock |
|
$6.6409 | Buy Now |
DISTI #
CDR03BX333BKUR
|
Richardson RFPD | MILITARY QPL CERAMIC CHIP CAPACITORS Min Qty: 1 | 0 |
|
RFQ |
Part Details for CDR03BX333BKUR
CDR03BX333BKUR CAD Models
CDR03BX333BKUR Part Data Attributes
|
CDR03BX333BKUR
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
CDR03BX333BKUR
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.033uF, Surface Mount, 1808, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1808 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 28 Weeks | |
Capacitance | 0.033 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.032 mm | |
JESD-609 Code | e0 | |
Length | 4.572 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Reference Standard | MIL-PRF-55681 | |
Size Code | 1808 | |
Surface Mount | YES | |
Temperature Characteristics Code | BX | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | TIN LEAD OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 2.032 mm |
Alternate Parts for CDR03BX333BKUR
This table gives cross-reference parts and alternative options found for CDR03BX333BKUR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDR03BX333BKUR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CDR03BX333BKWRAB | CAPACITOR, CERAMIC, MULTILAYER, 100 V, BX, 0.033 uF, SURFACE MOUNT, 1808, CHIP, HALOGEN FREE | Vishay Vitramon | CDR03BX333BKUR vs CDR03BX333BKWRAB |
CDR03BX333BKTR | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.033uF, Surface Mount, 1808, | Kyocera AVX Components | CDR03BX333BKUR vs CDR03BX333BKTR |
CDR03BX333BKWM | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, -/+15ppm/Cel TC, 0.033uF, 1808, | Presidio Components Inc | CDR03BX333BKUR vs CDR03BX333BKWM |
1808A1000333KBT | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.033uF, Surface Mount, 1808, CHIP | Knowles Capacitors | CDR03BX333BKUR vs 1808A1000333KBT |
CDR03BX333BKMSAT | CAPACITOR, CERAMIC, MULTILAYER, 100 V, BX, 0.033 uF, SURFACE MOUNT, 1808, CHIP, HALOGEN FREE | Vishay Vitramon | CDR03BX333BKUR vs CDR03BX333BKMSAT |
CDR03BX333BKZMAT | CAPACITOR, CERAMIC, MULTILAYER, 100 V, BX, 0.033 uF, SURFACE MOUNT, 1808, CHIP | Vishay Vitramon | CDR03BX333BKUR vs CDR03BX333BKZMAT |
CDR03BX333BKSR | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, -/+15ppm/Cel TC, 0.033uF, 1808, | Presidio Components Inc | CDR03BX333BKUR vs CDR03BX333BKSR |
CDR03BX333BKMP | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, -/+15ppm/Cel TC, 0.033uF, 1808, | Presidio Components Inc | CDR03BX333BKUR vs CDR03BX333BKMP |
CDR03BX333BKZS | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.033uF, Surface Mount, 1808, | Kyocera AVX Components | CDR03BX333BKUR vs CDR03BX333BKZS |
CDR03BX333BKYSAJ | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.033uF, Surface Mount, 1808, CHIP | Vishay Intertechnologies | CDR03BX333BKUR vs CDR03BX333BKYSAJ |