Part Details for CDR03BX333BKSR by Presidio Components Inc
Overview of CDR03BX333BKSR by Presidio Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CDR03BX333BKSR
CDR03BX333BKSR CAD Models
CDR03BX333BKSR Part Data Attributes
|
CDR03BX333BKSR
Presidio Components Inc
Buy Now
Datasheet
|
Compare Parts:
CDR03BX333BKSR
Presidio Components Inc
Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, -/+15ppm/Cel TC, 0.033uF, 1808,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | PRESIDIO COMPONENTS INC | |
Package Description | , 1808 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.033 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.03 mm | |
Length | 4.57 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Reference Standard | MIL-PRF-55681 | |
Size Code | 1808 | |
Surface Mount | YES | |
Temperature Characteristics Code | BX | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 2.03 mm |
Alternate Parts for CDR03BX333BKSR
This table gives cross-reference parts and alternative options found for CDR03BX333BKSR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDR03BX333BKSR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CDR03BX333BKWRAB | CAPACITOR, CERAMIC, MULTILAYER, 100 V, BX, 0.033 uF, SURFACE MOUNT, 1808, CHIP, HALOGEN FREE | Vishay Vitramon | CDR03BX333BKSR vs CDR03BX333BKWRAB |
CDR03BX333BKTR | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.033uF, Surface Mount, 1808, | Kyocera AVX Components | CDR03BX333BKSR vs CDR03BX333BKTR |
CDR03BX333BKWM | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, -/+15ppm/Cel TC, 0.033uF, 1808, | Presidio Components Inc | CDR03BX333BKSR vs CDR03BX333BKWM |
1808A1000333KBT | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.033uF, Surface Mount, 1808, CHIP | Knowles Capacitors | CDR03BX333BKSR vs 1808A1000333KBT |
CDR03BX333BKMSAT | CAPACITOR, CERAMIC, MULTILAYER, 100 V, BX, 0.033 uF, SURFACE MOUNT, 1808, CHIP, HALOGEN FREE | Vishay Vitramon | CDR03BX333BKSR vs CDR03BX333BKMSAT |
CDR03BX333BKZMAT | CAPACITOR, CERAMIC, MULTILAYER, 100 V, BX, 0.033 uF, SURFACE MOUNT, 1808, CHIP | Vishay Vitramon | CDR03BX333BKSR vs CDR03BX333BKZMAT |
CDR03BX333BKMP | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, -/+15ppm/Cel TC, 0.033uF, 1808, | Presidio Components Inc | CDR03BX333BKSR vs CDR03BX333BKMP |
CDR03BX333BKZS | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.033uF, Surface Mount, 1808, | Kyocera AVX Components | CDR03BX333BKSR vs CDR03BX333BKZS |
CDR03BX333BKYSAJ | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.033uF, Surface Mount, 1808, CHIP | Vishay Intertechnologies | CDR03BX333BKSR vs CDR03BX333BKYSAJ |
CDR03BX333BKYSAR | CAPACITOR, CERAMIC, MULTILAYER, 100 V, BX, 0.033 uF, SURFACE MOUNT, 1808, CHIP, HALOGEN FREE | Vishay Vitramon | CDR03BX333BKSR vs CDR03BX333BKYSAR |