Part Details for CDR03BX333BKMSAB by Vishay Vitramon
Overview of CDR03BX333BKMSAB by Vishay Vitramon
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CDR03BX333BKMSAB
CDR03BX333BKMSAB CAD Models
CDR03BX333BKMSAB Part Data Attributes
|
CDR03BX333BKMSAB
Vishay Vitramon
Buy Now
Datasheet
|
Compare Parts:
CDR03BX333BKMSAB
Vishay Vitramon
CAPACITOR, CERAMIC, MULTILAYER, 100 V, BX, 0.033 uF, SURFACE MOUNT, 1808, CHIP, HALOGEN FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , 1808 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.033 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.03 mm | |
JESD-609 Code | e4 | |
Length | 4.57 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Reference Standard | MIL-PRF-55681/1 | |
Size Code | 1808 | |
Surface Mount | YES | |
Temperature Characteristics Code | BX | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Silver/Palladium (Ag/Pd) | |
Terminal Shape | WRAPAROUND | |
Width | 2.03 mm |
Alternate Parts for CDR03BX333BKMSAB
This table gives cross-reference parts and alternative options found for CDR03BX333BKMSAB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDR03BX333BKMSAB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CDR03BX333BKZM | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.033uF, Surface Mount, 1808, | Kyocera AVX Components | CDR03BX333BKMSAB vs CDR03BX333BKZM |
CDR03BX333BKWR | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.033uF, Surface Mount, 1808, CHIP | Kyocera AVX Components | CDR03BX333BKMSAB vs CDR03BX333BKWR |
CDR03BX333BKUM | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.033uF, Surface Mount, 1808, CHIP | Kyocera AVX Components | CDR03BX333BKMSAB vs CDR03BX333BKUM |
CDR03BX333BKYSAT | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.033uF, Surface Mount, 1808, CHIP | Vishay Intertechnologies | CDR03BX333BKMSAB vs CDR03BX333BKYSAT |
CDR03BX333BKMR | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.033uF, Surface Mount, 1808, CHIP | Kyocera AVX Components | CDR03BX333BKMSAB vs CDR03BX333BKMR |
CDR03BX333BKWSAB | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.033uF, Surface Mount, 1808, CHIP | Vishay Intertechnologies | CDR03BX333BKMSAB vs CDR03BX333BKWSAB |
CDR03BX333BKZS | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, -/+15ppm/Cel TC, 0.033uF, 1808, | Presidio Components Inc | CDR03BX333BKMSAB vs CDR03BX333BKZS |
CDR03BX333BKSS | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.033uF, Surface Mount, 1808, CHIP | Kyocera AVX Components | CDR03BX333BKMSAB vs CDR03BX333BKSS |
CDR03BX333BKZP | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.033uF, Surface Mount, 1808, | Kyocera AVX Components | CDR03BX333BKMSAB vs CDR03BX333BKZP |
CDR03BX333BKWS | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, -/+15ppm/Cel TC, 0.033uF, Surface Mount, 1808, | Presidio Components Inc | CDR03BX333BKMSAB vs CDR03BX333BKWS |