Part Details for CDR03BX223BKUMAJ by Vishay Vitramon
Overview of CDR03BX223BKUMAJ by Vishay Vitramon
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CDR03BX223BKUMAJ
CDR03BX223BKUMAJ CAD Models
CDR03BX223BKUMAJ Part Data Attributes
|
CDR03BX223BKUMAJ
Vishay Vitramon
Buy Now
Datasheet
|
Compare Parts:
CDR03BX223BKUMAJ
Vishay Vitramon
CAPACITOR, CERAMIC, MULTILAYER, 100 V, BX, 0.022 uF, SURFACE MOUNT, 1808, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , 1808 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.022 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.03 mm | |
JESD-609 Code | e0 | |
Length | 4.57 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Reference Standard | MIL-PRF-55681/1 | |
Size Code | 1808 | |
Surface Mount | YES | |
Temperature Characteristics Code | BX | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 2.03 mm |
Alternate Parts for CDR03BX223BKUMAJ
This table gives cross-reference parts and alternative options found for CDR03BX223BKUMAJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDR03BX223BKUMAJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CDR03BX223BKMRAT | CAPACITOR, CERAMIC, MULTILAYER, 100 V, BX, 0.022 uF, SURFACE MOUNT, 1808, CHIP, HALOGEN FREE | Vishay Vitramon | CDR03BX223BKUMAJ vs CDR03BX223BKMRAT |
CDR03BX223BKYPAJ | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.022uF, Surface Mount, 1808, CHIP | Vishay Intertechnologies | CDR03BX223BKUMAJ vs CDR03BX223BKYPAJ |
CDR03BX223BKSM | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, -/+15ppm/Cel TC, 0.022uF, 1808, | Presidio Components Inc | CDR03BX223BKUMAJ vs CDR03BX223BKSM |
CDR03BX223BKUPAT | CAPACITOR, CERAMIC, MULTILAYER, 100 V, BX, 0.022 uF, SURFACE MOUNT, 1808, CHIP | Vishay Vitramon | CDR03BX223BKUMAJ vs CDR03BX223BKUPAT |
CDR03BX223BKUMAJ | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.022uF, Surface Mount, 1808, CHIP | Vishay Intertechnologies | CDR03BX223BKUMAJ vs CDR03BX223BKUMAJ |
1808Y1000223KBB | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, -/+15ppm/Cel TC, 0.022uF, 1808, | Knowles Capacitors | CDR03BX223BKUMAJ vs 1808Y1000223KBB |
CDR03BX223BKMRAR | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.022uF, Surface Mount, 1808, CHIP | Vishay Intertechnologies | CDR03BX223BKUMAJ vs CDR03BX223BKMRAR |
CDR03BX223BKUSAB | CAPACITOR, CERAMIC, MULTILAYER, 100 V, BX, 0.022 uF, SURFACE MOUNT, 1808, CHIP | Vishay Vitramon | CDR03BX223BKUMAJ vs CDR03BX223BKUSAB |
CDR03BX223BKMMAJ | CAPACITOR, CERAMIC, MULTILAYER, 100 V, BX, 0.022 uF, SURFACE MOUNT, 1808, CHIP, HALOGEN FREE | Vishay Vitramon | CDR03BX223BKUMAJ vs CDR03BX223BKMMAJ |
CDR03BX223BKMMAT | CAPACITOR, CERAMIC, MULTILAYER, 100 V, BX, 0.022 uF, SURFACE MOUNT, 1808, CHIP, HALOGEN FREE | Vishay Vitramon | CDR03BX223BKUMAJ vs CDR03BX223BKMMAT |