Part Details for CDR03BX223BKSM by KEMET Corporation
Overview of CDR03BX223BKSM by KEMET Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CDR03BX223BKSM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CDR03BX223BKSM
|
Avnet Americas | Cap Ceramic 0.022uF 100V X7R 10% SMD 1808 (1%FR) 125°C Bulk - Bulk (Alt: CDR03BX223BKSM) RoHS: Not Compliant Min Qty: 286 Package Multiple: 286 Container: Bulk | 0 |
|
RFQ |
Part Details for CDR03BX223BKSM
CDR03BX223BKSM CAD Models
CDR03BX223BKSM Part Data Attributes
|
CDR03BX223BKSM
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
CDR03BX223BKSM
KEMET Corporation
Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.022uF, Surface Mount, 1808, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1808 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.022 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.295 mm | |
JESD-609 Code | e0 | |
Length | 4.57 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Reference Standard | MIL-PRF-55681 | |
Size Code | 1808 | |
Surface Mount | YES | |
Temperature Characteristics Code | BX | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | TIN LEAD OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 2.03 mm |
Alternate Parts for CDR03BX223BKSM
This table gives cross-reference parts and alternative options found for CDR03BX223BKSM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDR03BX223BKSM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CDR03BX223BKYR | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.022uF, Surface Mount, 1808, CHIP | KEMET Corporation | CDR03BX223BKSM vs CDR03BX223BKYR |
CDR03BX223BKZS | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.022uF, Surface Mount, 1808, CHIP | KEMET Corporation | CDR03BX223BKSM vs CDR03BX223BKZS |
C1808P223K1XPL | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.022uF, Surface Mount, 1808, CHIP | KEMET Corporation | CDR03BX223BKSM vs C1808P223K1XPL |
CDR03BX223BKUR | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.022uF, Surface Mount, 1808, CHIP | KEMET Corporation | CDR03BX223BKSM vs CDR03BX223BKUR |
C1808P223K1XMC | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.022uF, Surface Mount, 1808, CHIP | KEMET Corporation | CDR03BX223BKSM vs C1808P223K1XMC |
C1808P223K1XSC | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.022uF, Surface Mount, 1808, CHIP | KEMET Corporation | CDR03BX223BKSM vs C1808P223K1XSC |
C1808P223K1XSL | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.022uF, Surface Mount, 1808, CHIP | KEMET Corporation | CDR03BX223BKSM vs C1808P223K1XSL |
CDR03BX223BKYM | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.022uF, Surface Mount, 1808, CHIP | KEMET Corporation | CDR03BX223BKSM vs CDR03BX223BKYM |
CDR03BX223BKUM | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.022uF, Surface Mount, 1808, CHIP | KEMET Corporation | CDR03BX223BKSM vs CDR03BX223BKUM |
CDR03BX223BKZM | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.022uF, Surface Mount, 1808, CHIP | KEMET Corporation | CDR03BX223BKSM vs CDR03BX223BKZM |