Part Details for CDR03BX183BKZM by KEMET Corporation
Overview of CDR03BX183BKZM by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CDR03BX183BKZM
CDR03BX183BKZM CAD Models
CDR03BX183BKZM Part Data Attributes
|
CDR03BX183BKZM
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
CDR03BX183BKZM
KEMET Corporation
Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.018uF, Surface Mount, 1808, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1808 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.018 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.295 mm | |
JESD-609 Code | e0 | |
Length | 4.57 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Reference Standard | MIL-PRF-55681 | |
Size Code | 1808 | |
Surface Mount | YES | |
Temperature Characteristics Code | BX | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | TIN LEAD OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 2.03 mm |
Alternate Parts for CDR03BX183BKZM
This table gives cross-reference parts and alternative options found for CDR03BX183BKZM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDR03BX183BKZM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C1808P183K1XRL | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.018uF, Surface Mount, 1808, CHIP | KEMET Corporation | CDR03BX183BKZM vs C1808P183K1XRL |
CDR03BX183BKZR | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.018uF, Surface Mount, 1808, CHIP | KEMET Corporation | CDR03BX183BKZM vs CDR03BX183BKZR |
CDR03BX183BKUP | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.018uF, Surface Mount, 1808, CHIP | KEMET Corporation | CDR03BX183BKZM vs CDR03BX183BKUP |
CDR03BX183BKUS | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.018uF, Surface Mount, 1808, CHIP | KEMET Corporation | CDR03BX183BKZM vs CDR03BX183BKUS |
CDR03BX183BKSS | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.018uF, Surface Mount, 1808, CHIP | KEMET Corporation | CDR03BX183BKZM vs CDR03BX183BKSS |
CDR03BX183BKYP | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.018uF, Surface Mount, 1808, CHIP | KEMET Corporation | CDR03BX183BKZM vs CDR03BX183BKYP |
CDR03BX183BKYM | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.018uF, Surface Mount, 1808, CHIP | KEMET Corporation | CDR03BX183BKZM vs CDR03BX183BKYM |
C1808P183K1XMC | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.018uF, Surface Mount, 1808, CHIP | KEMET Corporation | CDR03BX183BKZM vs C1808P183K1XMC |
CDR03BX183BKYR | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.018uF, Surface Mount, 1808, CHIP | KEMET Corporation | CDR03BX183BKZM vs CDR03BX183BKYR |
C1808P183K1XSC | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.018uF, Surface Mount, 1808, CHIP | KEMET Corporation | CDR03BX183BKZM vs C1808P183K1XSC |