Part Details for CDR03BX183BKYS by Kyocera AVX Components
Overview of CDR03BX183BKYS by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CDR03BX183BKYS
CDR03BX183BKYS CAD Models
CDR03BX183BKYS Part Data Attributes
|
CDR03BX183BKYS
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
CDR03BX183BKYS
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.018uF, Surface Mount, 1808,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1808 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.018 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.032 mm | |
JESD-609 Code | e3 | |
Length | 4.572 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Reference Standard | MIL-PRF-55681 | |
Size Code | 1808 | |
Surface Mount | YES | |
Temperature Characteristics Code | BX | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WRAPAROUND | |
Width | 2.032 mm |
Alternate Parts for CDR03BX183BKYS
This table gives cross-reference parts and alternative options found for CDR03BX183BKYS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDR03BX183BKYS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CDR03BX183BKUSAT | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.018uF, Surface Mount, 1808, CHIP | Vishay Intertechnologies | CDR03BX183BKYS vs CDR03BX183BKUSAT |
CDR03BX183BKNR | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.018uF, Surface Mount, 1808, CHIP | Kyocera AVX Components | CDR03BX183BKYS vs CDR03BX183BKNR |
CDR03BX183BKSS | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, -/+15ppm/Cel TC, 0.018uF, 1808, | Presidio Components Inc | CDR03BX183BKYS vs CDR03BX183BKSS |
CDR03BX183BKTS | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.018uF, Surface Mount, 1808, | Kyocera AVX Components | CDR03BX183BKYS vs CDR03BX183BKTS |
CDR03BX183BKMP | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, -/+15ppm/Cel TC, 0.018uF, 1808, | Presidio Components Inc | CDR03BX183BKYS vs CDR03BX183BKMP |
CDR03BX183BKZRAC | CAPACITOR, CERAMIC, MULTILAYER, 100 V, BX, 0.018 uF, SURFACE MOUNT, 1808, CHIP | Vishay Vitramon | CDR03BX183BKYS vs CDR03BX183BKZRAC |
CDR03BX183BKWS | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.018uF, Surface Mount, 1808, CHIP | Kyocera AVX Components | CDR03BX183BKYS vs CDR03BX183BKWS |
1808A1000183KBC | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, -/+15ppm/Cel TC, 0.018uF, 1808, | Knowles Capacitors | CDR03BX183BKYS vs 1808A1000183KBC |
CDR03BX183BKSM | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, -/+15ppm/Cel TC, 0.018uF, 1808, | Presidio Components Inc | CDR03BX183BKYS vs CDR03BX183BKSM |
1808F1000183KBR | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.018uF, Surface Mount, 1808, CHIP, ROHS COMPLIANT | Knowles Capacitors | CDR03BX183BKYS vs 1808F1000183KBR |