Part Details for CDR03BX183BKSR by Presidio Components Inc
Overview of CDR03BX183BKSR by Presidio Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CDR03BX183BKSR
CDR03BX183BKSR CAD Models
CDR03BX183BKSR Part Data Attributes
|
CDR03BX183BKSR
Presidio Components Inc
Buy Now
Datasheet
|
Compare Parts:
CDR03BX183BKSR
Presidio Components Inc
Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.018uF, Surface Mount, 1808, CHIP
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | PRESIDIO COMPONENTS INC | |
Package Description | , 1808 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.018 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.03 mm | |
JESD-609 Code | e0 | |
Length | 4.57 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Reference Standard | MIL-PRF-55681 | |
Size Code | 1808 | |
Surface Mount | YES | |
Temperature Characteristics Code | BX | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | TIN LEAD | |
Terminal Shape | WRAPAROUND | |
Width | 2.03 mm |
Alternate Parts for CDR03BX183BKSR
This table gives cross-reference parts and alternative options found for CDR03BX183BKSR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDR03BX183BKSR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CDR03BX183BKZS | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, -/+15ppm/Cel TC, 0.018uF, 1808, | Presidio Components Inc | CDR03BX183BKSR vs CDR03BX183BKZS |
CDR03BX183BKUSAT | CAPACITOR, CERAMIC, MULTILAYER, 100 V, BX, 0.018 uF, SURFACE MOUNT, 1808, CHIP | Vishay Vitramon | CDR03BX183BKSR vs CDR03BX183BKUSAT |
CDR03BX183BKZSAT | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.018uF, Surface Mount, 1808, CHIP | Vishay Intertechnologies | CDR03BX183BKSR vs CDR03BX183BKZSAT |
CDR03BX183BKYS | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.018uF, Surface Mount, 1808, | Kyocera AVX Components | CDR03BX183BKSR vs CDR03BX183BKYS |
CDR03BX183BKNR | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.018uF, Surface Mount, 1808, CHIP | Kyocera AVX Components | CDR03BX183BKSR vs CDR03BX183BKNR |
CDR03BX183BKSP | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.018uF, Surface Mount, 1808, CHIP | Kyocera AVX Components | CDR03BX183BKSR vs CDR03BX183BKSP |
CDR03BX183BKMP | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.018uF, Surface Mount, 1808, CHIP | Kyocera AVX Components | CDR03BX183BKSR vs CDR03BX183BKMP |
CDR03BX183BKWS | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.018uF, Surface Mount, 1808, CHIP | Kyocera AVX Components | CDR03BX183BKSR vs CDR03BX183BKWS |
CDR03BX183BKYM | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.018uF, Surface Mount, 1808, | Kyocera AVX Components | CDR03BX183BKSR vs CDR03BX183BKYM |
1808F1000183KBR | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.018uF, Surface Mount, 1808, CHIP, ROHS COMPLIANT | Knowles Capacitors | CDR03BX183BKSR vs 1808F1000183KBR |