There are no models available for this part yet.
Overview of CDR03BX153BKUSAB by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 10 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Aerospace and Defense
Electronic Manufacturing
Price & Stock for CDR03BX153BKUSAB by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
CDR03BX153BKUSAB
|
Avnet Americas | CDR03BX153BKUSAB - Bulk (Alt: CDR03BX153BKUSAB) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$7.5331 / $9.5699 | Buy Now |
CAD Models for CDR03BX153BKUSAB by Vishay Intertechnologies
Part Data Attributes for CDR03BX153BKUSAB by Vishay Intertechnologies
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.24.00.20
|
Factory Lead Time
|
18 Weeks
|
Capacitance
|
0.015 µF
|
Capacitor Type
|
CERAMIC CAPACITOR
|
Dielectric Material
|
CERAMIC
|
Height
|
2.03 mm
|
JESD-609 Code
|
e0
|
Length
|
4.57 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Multilayer
|
Yes
|
Negative Tolerance
|
10%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Packing Method
|
BULK
|
Positive Tolerance
|
10%
|
Rated (DC) Voltage (URdc)
|
100 V
|
Reference Standard
|
MIL-PRF-55681/1
|
Size Code
|
1808
|
Surface Mount
|
YES
|
Temperature Characteristics Code
|
BX
|
Temperature Coefficient
|
15% ppm/°C
|
Terminal Finish
|
Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Width
|
2.03 mm
|
Alternate Parts for CDR03BX153BKUSAB
This table gives cross-reference parts and alternative options found for CDR03BX153BKUSAB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDR03BX153BKUSAB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CDR03BX153BKYSAB | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.015uF, Surface Mount, 1808, CHIP | Vishay Intertechnologies | CDR03BX153BKUSAB vs CDR03BX153BKYSAB |
CDR03BX153BKYSAR | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.015uF, Surface Mount, 1808, CHIP | Vishay Intertechnologies | CDR03BX153BKUSAB vs CDR03BX153BKYSAR |
CDR03BX153BKZPAC | CAPACITOR, CERAMIC, MULTILAYER, 100 V, BX, 0.015 uF, SURFACE MOUNT, 1808, CHIP | Vishay Vitramon | CDR03BX153BKUSAB vs CDR03BX153BKZPAC |
CDR03BX153BKSR | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.015uF, Surface Mount, 1808, CHIP | Presidio Components Inc | CDR03BX153BKUSAB vs CDR03BX153BKSR |
CDR03BX153BKYRAC | CAPACITOR, CERAMIC, MULTILAYER, 100 V, BX, 0.015 uF, SURFACE MOUNT, 1808, CHIP | Vishay Vitramon | CDR03BX153BKUSAB vs CDR03BX153BKYRAC |
CDR03BX153BKMR | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, -/+15ppm/Cel TC, 0.015uF, 1808, | Presidio Components Inc | CDR03BX153BKUSAB vs CDR03BX153BKMR |
CDR03BX153BKURAT | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.015uF, Surface Mount, 1808, CHIP | Vishay Intertechnologies | CDR03BX153BKUSAB vs CDR03BX153BKURAT |
CDR03BX153BKMSAR | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.015uF, Surface Mount, 1808, CHIP | Vishay Intertechnologies | CDR03BX153BKUSAB vs CDR03BX153BKMSAR |
CDR03BX153BKUSAT | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.015uF, Surface Mount, 1808, CHIP | Vishay Intertechnologies | CDR03BX153BKUSAB vs CDR03BX153BKUSAT |
1808J1000153KBT | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.015uF, Surface Mount, 1808, CHIP, ROHS COMPLIANT | Knowles Capacitors | CDR03BX153BKUSAB vs 1808J1000153KBT |