Part Details for CDR03BX123BKMS by Presidio Components Inc
Overview of CDR03BX123BKMS by Presidio Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CDR03BX123BKMS
CDR03BX123BKMS CAD Models
CDR03BX123BKMS Part Data Attributes
|
CDR03BX123BKMS
Presidio Components Inc
Buy Now
Datasheet
|
Compare Parts:
CDR03BX123BKMS
Presidio Components Inc
Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, -/+15ppm/Cel TC, 0.012uF, 1808,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | PRESIDIO COMPONENTS INC | |
Package Description | , 1808 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.012 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.03 mm | |
Length | 4.57 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Reference Standard | MIL-PRF-55681 | |
Size Code | 1808 | |
Surface Mount | YES | |
Temperature Characteristics Code | BX | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 2.03 mm |
Alternate Parts for CDR03BX123BKMS
This table gives cross-reference parts and alternative options found for CDR03BX123BKMS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDR03BX123BKMS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CDR03BX123BKMS | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.012uF, Surface Mount, 1808, CHIP | Kyocera AVX Components | CDR03BX123BKMS vs CDR03BX123BKMS |
CDR03BX123BKWRAJ | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.012uF, Surface Mount, 1808, CHIP | Vishay Intertechnologies | CDR03BX123BKMS vs CDR03BX123BKWRAJ |
CDR03BX123BKMM | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.012uF, Surface Mount, 1808, CHIP | Kyocera AVX Components | CDR03BX123BKMS vs CDR03BX123BKMM |
CDR03BX123BKYR | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.012uF, Surface Mount, 1808, | Kyocera AVX Components | CDR03BX123BKMS vs CDR03BX123BKYR |
CDR03BX123BKURAJ | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.012uF, Surface Mount, 1808, CHIP | Vishay Intertechnologies | CDR03BX123BKMS vs CDR03BX123BKURAJ |
1808J1000123KBR | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.012uF, Surface Mount, 1808, CHIP, ROHS COMPLIANT | Knowles Capacitors | CDR03BX123BKMS vs 1808J1000123KBR |
CDR03BX123BKWS | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, -/+15ppm/Cel TC, 0.012uF, 1808, | Presidio Components Inc | CDR03BX123BKMS vs CDR03BX123BKWS |
CDR03BX123BKMR | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.012uF, Surface Mount, 1808, CHIP | Kyocera AVX Components | CDR03BX123BKMS vs CDR03BX123BKMR |
CDR03BX123BKNR | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.012uF, Surface Mount, 1808, CHIP | Kyocera AVX Components | CDR03BX123BKMS vs CDR03BX123BKNR |
CDR03BX123BKUM | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, -/+15ppm/Cel TC, 0.012uF, 1808, | Presidio Components Inc | CDR03BX123BKMS vs CDR03BX123BKUM |