Part Details for CDR03BP561BJZS by Presidio Components Inc
Overview of CDR03BP561BJZS by Presidio Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CDR03BP561BJZS
CDR03BP561BJZS CAD Models
CDR03BP561BJZS Part Data Attributes
|
CDR03BP561BJZS
Presidio Components Inc
Buy Now
Datasheet
|
Compare Parts:
CDR03BP561BJZS
Presidio Components Inc
Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, BP, -/+30ppm/Cel TC, 0.00056uF, 1808,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | PRESIDIO COMPONENTS INC | |
Package Description | , 1808 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.00056 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.03 mm | |
JESD-609 Code | e0 | |
Length | 4.57 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 100 V | |
Reference Standard | MIL-PRF-55681 | |
Size Code | 1808 | |
Surface Mount | YES | |
Temperature Characteristics Code | BP | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 2.03 mm |
Alternate Parts for CDR03BP561BJZS
This table gives cross-reference parts and alternative options found for CDR03BP561BJZS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDR03BP561BJZS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CDR03BP561BJMM | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, BP, 30ppm/Cel TC, 0.00056uF, Surface Mount, 1808, CHIP | Kyocera AVX Components | CDR03BP561BJZS vs CDR03BP561BJMM |
CDR03BP561BJYRAT | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, BP, 30ppm/Cel TC, 0.00056uF, Surface Mount, 1808, CHIP | Vishay Intertechnologies | CDR03BP561BJZS vs CDR03BP561BJYRAT |
CDR03BP561BJWSAT | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, BP, 30ppm/Cel TC, 0.00056uF, Surface Mount, 1808, CHIP | Vishay Intertechnologies | CDR03BP561BJZS vs CDR03BP561BJWSAT |
CDR03BP561BJSM | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, BP, 30ppm/Cel TC, 0.00056uF, Surface Mount, 1808, CHIP | Kyocera AVX Components | CDR03BP561BJZS vs CDR03BP561BJSM |
CDR03BP561BJYSAR | CAPACITOR, CERAMIC, MULTILAYER, 100 V, BP, 0.00056 uF, SURFACE MOUNT, 1808, CHIP, HALOGEN FREE | Vishay Vitramon | CDR03BP561BJZS vs CDR03BP561BJYSAR |
CDR03BP561BJMR | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, BP, 30ppm/Cel TC, 0.00056uF, Surface Mount, 1808, CHIP | Kyocera AVX Components | CDR03BP561BJZS vs CDR03BP561BJMR |
CDR03BP561BJYRAT | CAPACITOR, CERAMIC, MULTILAYER, 100 V, BP, 0.00056 uF, SURFACE MOUNT, 1808, CHIP, HALOGEN FREE | Vishay Vitramon | CDR03BP561BJZS vs CDR03BP561BJYRAT |
CDR03BP561BJWM | Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, BP, -/+30ppm/Cel TC, 0.00056uF, 1808, | Metuchen Capacitors Inc | CDR03BP561BJZS vs CDR03BP561BJWM |
CDR03BP561BJMR | Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, BP, -/+30ppm/Cel TC, 0.00056uF, 1808, | Presidio Components Inc | CDR03BP561BJZS vs CDR03BP561BJMR |
CDR03BP561BJWSAB | CAPACITOR, CERAMIC, MULTILAYER, 100 V, BP, 0.00056 uF, SURFACE MOUNT, 1808, CHIP, HALOGEN FREE | Vishay Vitramon | CDR03BP561BJZS vs CDR03BP561BJWSAB |