There are no models available for this part yet.
Overview of CDR03BP471BJSS by KEMET Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 9 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for CDR03BP471BJSS by KEMET Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
CDR03BP471BJSS
|
Avnet Americas | Cap Ceramic 470pF 100V C0G 5% SMD 1808 (0.001%FR) 125°C Bulk - Bulk (Alt: CDR03BP471BJSS) RoHS: Not Compliant Min Qty: 103 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$1.4702 / $1.7642 | Buy Now |
CAD Models for CDR03BP471BJSS by KEMET Corporation
Part Data Attributes for CDR03BP471BJSS by KEMET Corporation
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
KEMET ELECTRONICS CORP
|
Package Description
|
, 1808
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.24.00.20
|
Factory Lead Time
|
18 Weeks
|
Capacitance
|
0.00047 µF
|
Capacitor Type
|
CERAMIC CAPACITOR
|
Dielectric Material
|
CERAMIC
|
Height
|
1.295 mm
|
JESD-609 Code
|
e0
|
Length
|
4.57 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Multilayer
|
Yes
|
Negative Tolerance
|
5%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Packing Method
|
TR, 7 INCH
|
Positive Tolerance
|
5%
|
Rated (DC) Voltage (URdc)
|
100 V
|
Reference Standard
|
MIL-PRF-55681
|
Size Code
|
1808
|
Surface Mount
|
YES
|
Temperature Characteristics Code
|
BP
|
Temperature Coefficient
|
30ppm/Cel ppm/°C
|
Terminal Finish
|
Tin/Lead (Sn60Pb40) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Width
|
2.03 mm
|
Alternate Parts for CDR03BP471BJSS
This table gives cross-reference parts and alternative options found for CDR03BP471BJSS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDR03BP471BJSS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C1808P471J1GRL | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, BP, 30ppm/Cel TC, 0.00047uF, Surface Mount, 1808, CHIP | KEMET Corporation | CDR03BP471BJSS vs C1808P471J1GRL |
CDR03BP471BJYR | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, BP, 30ppm/Cel TC, 0.00047uF, Surface Mount, 1808, CHIP | KEMET Corporation | CDR03BP471BJSS vs CDR03BP471BJYR |
C1808P471J1GML | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, BP, 30ppm/Cel TC, 0.00047uF, Surface Mount, 1808, CHIP | KEMET Corporation | CDR03BP471BJSS vs C1808P471J1GML |
CDR03BP471BJYP | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, BP, 30ppm/Cel TC, 0.00047uF, Surface Mount, 1808, CHIP | KEMET Corporation | CDR03BP471BJSS vs CDR03BP471BJYP |
CDR03BP471BJZM | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, BP, 30ppm/Cel TC, 0.00047uF, Surface Mount, 1808, CHIP | KEMET Corporation | CDR03BP471BJSS vs CDR03BP471BJZM |
C1808P471J1GSL | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, BP, 30ppm/Cel TC, 0.00047uF, Surface Mount, 1808, CHIP | KEMET Corporation | CDR03BP471BJSS vs C1808P471J1GSL |
CDR03BP471BJZS | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, BP, 30ppm/Cel TC, 0.00047uF, Surface Mount, 1808, CHIP | KEMET Corporation | CDR03BP471BJSS vs CDR03BP471BJZS |
C1808P471J1GRC | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, BP, 30ppm/Cel TC, 0.00047uF, Surface Mount, 1808, CHIP | KEMET Corporation | CDR03BP471BJSS vs C1808P471J1GRC |
CDR03BP471BJUS | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, BP, 30ppm/Cel TC, 0.00047uF, Surface Mount, 1808, CHIP | KEMET Corporation | CDR03BP471BJSS vs CDR03BP471BJUS |
Related Parts for CDR03BP471BJSS
-
CDR04BX104AKSSFixed Capacitors
-
CRCW08051K65FKTAFixed Resistors
-
838-22-012-10-001101Headers and Edge Type Connectors
-
104CDMCCDS-680MCFixed Inductors
-
APT60D120BGRectifier Diodes
-
NTMFS5844NLT1GPower Field-Effect Transistors
-
NUP3105LT3GTransient Suppressors
-
PIC18F66J15-I/PTMicrocontrollers
-
CX02K106KTantalum Capacitors