Part Details for CDR03BP471BJSS by Kyocera AVX Components
Overview of CDR03BP471BJSS by Kyocera AVX Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CDR03BP471BJSS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CDR03BP471BJSS
|
Avnet Americas | Cap Ceramic 470pF 100V C0G 5% SMD 1808 (0.001%FR) 125?C Bulk - Bulk (Alt: CDR03BP471BJSS) RoHS: Not Compliant Min Qty: 50 Package Multiple: 50 Lead time: 28 Weeks, 0 Days Container: Bulk | 336 Factory Stock |
|
$6.8936 | Buy Now |
Part Details for CDR03BP471BJSS
CDR03BP471BJSS CAD Models
CDR03BP471BJSS Part Data Attributes
|
CDR03BP471BJSS
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
CDR03BP471BJSS
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, BP, 30ppm/Cel TC, 0.00047uF, Surface Mount, 1808, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1808 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 28 Weeks | |
Capacitance | 0.00047 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.032 mm | |
JESD-609 Code | e0 | |
Length | 4.572 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 100 V | |
Reference Standard | MIL-PRF-55681 | |
Size Code | 1808 | |
Surface Mount | YES | |
Temperature Characteristics Code | BP | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WRAPAROUND | |
Width | 2.032 mm |
Alternate Parts for CDR03BP471BJSS
This table gives cross-reference parts and alternative options found for CDR03BP471BJSS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDR03BP471BJSS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CDR03BP471BJZS | Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, BP, -/+30ppm/Cel TC, 0.00047uF, 1808, | Presidio Components Inc | CDR03BP471BJSS vs CDR03BP471BJZS |
CDR03BP471BJZR | Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, BP, -/+30ppm/Cel TC, 0.00047uF, 1808, | Presidio Components Inc | CDR03BP471BJSS vs CDR03BP471BJZR |
CDR03BP471BJZPAP | CAPACITOR, CERAMIC, MULTILAYER, 100 V, BP, 0.00047 uF, SURFACE MOUNT, 1808, CHIP | Vishay Vitramon | CDR03BP471BJSS vs CDR03BP471BJZPAP |
CDR03BP471BJWM | Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, BP, -/+30ppm/Cel TC, 0.00047uF, 1808, | Presidio Components Inc | CDR03BP471BJSS vs CDR03BP471BJWM |
CDR03BP471BJZM | Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, BP, -/+30ppm/Cel TC, 0.00047uF, 1808, | Presidio Components Inc | CDR03BP471BJSS vs CDR03BP471BJZM |
CDR03BP471BJYR | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, BP, 30ppm/Cel TC, 0.00047uF, Surface Mount, 1808, | Kyocera AVX Components | CDR03BP471BJSS vs CDR03BP471BJYR |
CDR03BP471BJTM | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, BP, 30ppm/Cel TC, 0.00047uF, Surface Mount, 1808, | Kyocera AVX Components | CDR03BP471BJSS vs CDR03BP471BJTM |
CDR03BP471BJUSAJ | CAPACITOR, CERAMIC, MULTILAYER, 100 V, BP, 0.00047 uF, SURFACE MOUNT, 1808, CHIP | Vishay Vitramon | CDR03BP471BJSS vs CDR03BP471BJUSAJ |
CDR03BP471BJYRAT | CAPACITOR, CERAMIC, MULTILAYER, 100 V, BP, 0.00047 uF, SURFACE MOUNT, 1808, CHIP, HALOGEN FREE | Vishay Vitramon | CDR03BP471BJSS vs CDR03BP471BJYRAT |
CDR03BP471BJSR | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, BP, 30ppm/Cel TC, 0.00047uF, Surface Mount, 1808, CHIP | Kyocera AVX Components | CDR03BP471BJSS vs CDR03BP471BJSR |