Part Details for CDR03BP331BKMR by Presidio Components Inc
Overview of CDR03BP331BKMR by Presidio Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CDR03BP331BKMR
CDR03BP331BKMR CAD Models
CDR03BP331BKMR Part Data Attributes
|
CDR03BP331BKMR
Presidio Components Inc
Buy Now
Datasheet
|
Compare Parts:
CDR03BP331BKMR
Presidio Components Inc
Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, BP, -/+30ppm/Cel TC, 0.00033uF, 1808,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | PRESIDIO COMPONENTS INC | |
Package Description | , 1808 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.00033 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.03 mm | |
Length | 4.57 mm | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Reference Standard | MIL-PRF-55681 | |
Size Code | 1808 | |
Temperature Characteristics Code | BP | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Width | 2.03 mm |
Alternate Parts for CDR03BP331BKMR
This table gives cross-reference parts and alternative options found for CDR03BP331BKMR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDR03BP331BKMR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CDR03BP331BKUM | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, BP, -/+30ppm/Cel TC, 0.00033uF, 1808, | Presidio Components Inc | CDR03BP331BKMR vs CDR03BP331BKUM |
CDR03BP331BKTM | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BP, 30ppm/Cel TC, 0.00033uF, Surface Mount, 1808, | Kyocera AVX Components | CDR03BP331BKMR vs CDR03BP331BKTM |
CDR03BP331BKNS | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BP, 30ppm/Cel TC, 0.00033uF, Surface Mount, 1808, CHIP | Kyocera AVX Components | CDR03BP331BKMR vs CDR03BP331BKNS |
CDR03BP331BKTS | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BP, 30ppm/Cel TC, 0.00033uF, Surface Mount, 1808, | Kyocera AVX Components | CDR03BP331BKMR vs CDR03BP331BKTS |
CDR03BP331BKSS | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, BP, -/+30ppm/Cel TC, 0.00033uF, 1808, | Presidio Components Inc | CDR03BP331BKMR vs CDR03BP331BKSS |
CDR03BP331BKWP | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, BP, -/+30ppm/Cel TC, 0.00033uF, 1808, | Metuchen Capacitors Inc | CDR03BP331BKMR vs CDR03BP331BKWP |
CDR03BP331BKWM | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, BP, -/+30ppm/Cel TC, 0.00033uF, 1808, | Metuchen Capacitors Inc | CDR03BP331BKMR vs CDR03BP331BKWM |
CDR03BP331BKTP | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BP, 30ppm/Cel TC, 0.00033uF, Surface Mount, 1808, | Kyocera AVX Components | CDR03BP331BKMR vs CDR03BP331BKTP |
CDR03BP331BKUM | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BP, 30ppm/Cel TC, 0.00033uF, Surface Mount, 1808, CHIP | Kyocera AVX Components | CDR03BP331BKMR vs CDR03BP331BKUM |
CDR03BP331BKUP | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, BP, -/+30ppm/Cel TC, 0.00033uF, 1808, | Presidio Components Inc | CDR03BP331BKMR vs CDR03BP331BKUP |