Part Details for CDR03BP331BJYR by KEMET Corporation
Overview of CDR03BP331BJYR by KEMET Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CDR03BP331BJYR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CDR03BP331BJYR
|
Avnet Americas | Cap Ceramic 330pF 100V C0G 5% SMD 1808 (0.01%FR) 125?C Bulk - Bulk (Alt: CDR03BP331BJYR) RoHS: Not Compliant Min Qty: 250 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ |
Part Details for CDR03BP331BJYR
CDR03BP331BJYR CAD Models
CDR03BP331BJYR Part Data Attributes
|
CDR03BP331BJYR
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
CDR03BP331BJYR
KEMET Corporation
Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, BP, 30ppm/Cel TC, 0.00033uF, Surface Mount, 1808, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1808 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.00033 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.295 mm | |
JESD-609 Code | e3 | |
Length | 4.57 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 100 V | |
Reference Standard | MIL-PRF-55681 | |
Size Code | 1808 | |
Surface Mount | YES | |
Temperature Characteristics Code | BP | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 2.03 mm |
Alternate Parts for CDR03BP331BJYR
This table gives cross-reference parts and alternative options found for CDR03BP331BJYR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDR03BP331BJYR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CDR03BP331BJUM | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, BP, 30ppm/Cel TC, 0.00033uF, Surface Mount, 1808, CHIP | KEMET Corporation | CDR03BP331BJYR vs CDR03BP331BJUM |
CDR03BP331BJUS | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, BP, 30ppm/Cel TC, 0.00033uF, Surface Mount, 1808, CHIP | KEMET Corporation | CDR03BP331BJYR vs CDR03BP331BJUS |
CDR03BP331BJYS | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, BP, 30ppm/Cel TC, 0.00033uF, Surface Mount, 1808, CHIP | KEMET Corporation | CDR03BP331BJYR vs CDR03BP331BJYS |
C1808P331J1GMC | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, BP, 30ppm/Cel TC, 0.00033uF, Surface Mount, 1808, CHIP | KEMET Corporation | CDR03BP331BJYR vs C1808P331J1GMC |
C1808P331J1GPC | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, BP, 30ppm/Cel TC, 0.00033uF, Surface Mount, 1808, CHIP | KEMET Corporation | CDR03BP331BJYR vs C1808P331J1GPC |
CDR03BP331BJWP | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, BP, 30ppm/Cel TC, 0.00033uF, Surface Mount, 1808, CHIP | KEMET Corporation | CDR03BP331BJYR vs CDR03BP331BJWP |
CDR03BP331BJYP | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, BP, 30ppm/Cel TC, 0.00033uF, Surface Mount, 1808, CHIP | KEMET Corporation | CDR03BP331BJYR vs CDR03BP331BJYP |
CDR03BP331BJSR | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, BP, 30ppm/Cel TC, 0.00033uF, Surface Mount, 1808, CHIP | KEMET Corporation | CDR03BP331BJYR vs CDR03BP331BJSR |
CDR03BP331BJZM | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, BP, 30ppm/Cel TC, 0.00033uF, Surface Mount, 1808, CHIP | KEMET Corporation | CDR03BP331BJYR vs CDR03BP331BJZM |
CDR03BP331BJWM | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, BP, 30ppm/Cel TC, 0.00033uF, Surface Mount, 1808, CHIP | KEMET Corporation | CDR03BP331BJYR vs CDR03BP331BJWM |