Part Details for CDR03BP153AJWR by Kyocera AVX Components
Overview of CDR03BP153AJWR by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CDR03BP153AJWR
CDR03BP153AJWR CAD Models
CDR03BP153AJWR Part Data Attributes
|
CDR03BP153AJWR
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
CDR03BP153AJWR
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, BP, -/+30ppm/Cel;-/+15% TC, 0.015uF, 1818,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1818 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.015 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Custom Capabilities | Packaging | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e0 | |
Length | 4.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | MIL-C-55681 | |
Size Code | 1818 | |
Surface Mount | YES | |
Temperature Characteristics Code | BP | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WRAPAROUND | |
Width | 4.6 mm |
Alternate Parts for CDR03BP153AJWR
This table gives cross-reference parts and alternative options found for CDR03BP153AJWR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDR03BP153AJWR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CDR03BP153AJUR | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, BP, -/+30ppm/Cel;-/+15% TC, 0.015uF, 1818, | CDR03BP153AJWR vs CDR03BP153AJUR |
CDR03BP153AJMR | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, BP, -/+30ppm/Cel;-/+15% TC, 0.015uF, 1818, | CDR03BP153AJWR vs CDR03BP153AJMR |
CDR03BP153AJSS | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, BP, -/+30ppm/Cel;-/+15% TC, 0.015uF, 1818, | CDR03BP153AJWR vs CDR03BP153AJSS |
CDR03BP153AJWS | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, BP, -/+30ppm/Cel;-/+15% TC, 0.015uF, 1818, | CDR03BP153AJWR vs CDR03BP153AJWS |
CDR03BP153AJWM | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, BP, -/+30ppm/Cel;-/+15% TC, 0.015uF, 1818, | CDR03BP153AJWR vs CDR03BP153AJWM |
CDR03BP153AJNR | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, BP, -/+30ppm/Cel;-/+15% TC, 0.015uF, 1818, | CDR03BP153AJWR vs CDR03BP153AJNR |
CDR03BP153AJNM | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, BP, -/+30ppm/Cel;-/+15% TC, 0.015uF, 1818, | CDR03BP153AJWR vs CDR03BP153AJNM |
CDR03BP153AJNP | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, BP, -/+30ppm/Cel;-/+15% TC, 0.015uF, 1818, | CDR03BP153AJWR vs CDR03BP153AJNP |
CDR03BP153AJUS | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, BP, -/+30ppm/Cel;-/+15% TC, 0.015uF, 1818, | CDR03BP153AJWR vs CDR03BP153AJUS |
CDR03BP153AJMP | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, BP, -/+30ppm/Cel;-/+15% TC, 0.015uF, 1818, | CDR03BP153AJWR vs CDR03BP153AJMP |