Part Details for CDR02BX472BKUS7185 by KEMET Corporation
Overview of CDR02BX472BKUS7185 by KEMET Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CDR02BX472BKUS7185
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1001-2456-1-ND
|
DigiKey | CAP CER 4700PF 100V BX 1805 Min Qty: 1 Lead time: 38 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
345 In Stock |
|
$0.6171 / $1.8300 | Buy Now |
DISTI #
CDR02BX472BKUS7185
|
Avnet Americas | Multi-layer Ceramic Chip Capacitor 0.0047uF 100V 10% 2-Pin - Custom Tape W/Leader (Alt: CDR02BX472BKUS7185) RoHS: Not Compliant Min Qty: 210 Package Multiple: 210 Lead time: 22 Weeks, 0 Days Container: Tape w/Leader | 0 |
|
$0.5783 / $0.7973 | Buy Now |
DISTI #
80-CDR02BX472BKUS718
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 4700PF 100V 10% RoHS: Not Compliant | 0 |
|
$0.6800 / $1.8300 | Order Now |
DISTI #
CDR02BX472BKUS7185
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 4700PF 100V 10% Min Qty: 100 Package Multiple: 100 Container: Reel |
Americas - 100 In Stock |
|
$0.6800 / $0.9400 | Buy Now |