Part Details for CDR02BX103BKUM by KEMET Corporation
Overview of CDR02BX103BKUM by KEMET Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CDR02BX103BKUM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CDR02BX103BKUM-ND
|
DigiKey | CAP CER 10000PF 100V 10% BX 1805 Min Qty: 7500 Lead time: 23 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.5154 | Buy Now |
DISTI #
CDR02BX103BKUM
|
Avnet Americas | Cap Ceramic 0.01uF 100V X7R 10% SMD 1805 (1%FR) 125?C Bulk - Bulk (Alt: CDR02BX103BKUM) RoHS: Not Compliant Min Qty: 265 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4574 / $0.4801 | Buy Now |
|
Quest Components | Capacitor, Ceramic, 10nf, 100V, 10±% | 10 |
|
$3.6002 / $7.2003 | Buy Now |
Part Details for CDR02BX103BKUM
CDR02BX103BKUM CAD Models
CDR02BX103BKUM Part Data Attributes
|
CDR02BX103BKUM
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
CDR02BX103BKUM
KEMET Corporation
Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.01uF, Surface Mount, 1805, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1805 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.01 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.98 mm | |
JESD-609 Code | e0 | |
Length | 4.57 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Reference Standard | MIL-PRF-55681 | |
Size Code | 1805 | |
Surface Mount | YES | |
Temperature Characteristics Code | BX | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | TIN LEAD OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 1.27 mm |
Alternate Parts for CDR02BX103BKUM
This table gives cross-reference parts and alternative options found for CDR02BX103BKUM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDR02BX103BKUM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C1805P103K1XPH7189 | Cap,Ceramic,10nF,100VDC,10% -Tol,10% +Tol,BX TC Code,-15,15% TC,1805 Case | KEMET Corporation | CDR02BX103BKUM vs C1805P103K1XPH7189 |
C1805P103K1XSH7189 | Cap,Ceramic,10nF,100VDC,10% -Tol,10% +Tol,BX TC Code,-15,15% TC,1805 Case | KEMET Corporation | CDR02BX103BKUM vs C1805P103K1XSH7189 |
C1805P103K1XRH7189 | CAP,CERAMIC,10NF,100VDC,10% -TOL,10% +TOL,BX TC CODE,-15,15% TC,1805 CASE | KEMET Corporation | CDR02BX103BKUM vs C1805P103K1XRH7189 |
C1805P103K1XSL7246 | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, -/+15ppm/Cel TC, 0.01uF, 1805, | KEMET Corporation | CDR02BX103BKUM vs C1805P103K1XSL7246 |
C1805P103K1XRL7246 | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, -/+15ppm/Cel TC, 0.01uF, 1805, | KEMET Corporation | CDR02BX103BKUM vs C1805P103K1XRL7246 |
C1805P103K1XRL | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.01uF, Surface Mount, 1805, CHIP | KEMET Corporation | CDR02BX103BKUM vs C1805P103K1XRL |
C1805P103K1XPC | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.01uF, Surface Mount, 1805, CHIP | KEMET Corporation | CDR02BX103BKUM vs C1805P103K1XPC |
C1805P103K1XPH | CAP,CERAMIC,10NF,100VDC,10% -TOL,10% +TOL,BX TC CODE,-15,15% TC,1805 CASE | KEMET Corporation | CDR02BX103BKUM vs C1805P103K1XPH |
C1805P103K1XRH7246 | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, -/+15ppm/Cel TC, 0.01uF, 1805, | KEMET Corporation | CDR02BX103BKUM vs C1805P103K1XRH7246 |
C1805P103K1XSH | CAP,CERAMIC,10NF,100VDC,10% -TOL,10% +TOL,BX TC CODE,-15,15% TC,1805 CASE | KEMET Corporation | CDR02BX103BKUM vs C1805P103K1XSH |