Part Details for CDR01BX821BKMP by Presidio Components Inc
Overview of CDR01BX821BKMP by Presidio Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CDR01BX821BKMP
CDR01BX821BKMP CAD Models
CDR01BX821BKMP Part Data Attributes
|
CDR01BX821BKMP
Presidio Components Inc
Buy Now
Datasheet
|
Compare Parts:
CDR01BX821BKMP
Presidio Components Inc
Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, -/+15ppm/Cel TC, 0.00082uF, 0805,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | PRESIDIO COMPONENTS INC | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.00082 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.4 mm | |
Length | 2.03 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Reference Standard | MIL-PRF-55681 | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | BX | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 1.27 mm |
Alternate Parts for CDR01BX821BKMP
This table gives cross-reference parts and alternative options found for CDR01BX821BKMP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDR01BX821BKMP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CDR01BX821BKUM | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.00082uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | CDR01BX821BKMP vs CDR01BX821BKUM |
CDR01BX821BKSS | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, -/+15ppm/Cel TC, 0.00082uF, 0805, | Presidio Components Inc | CDR01BX821BKMP vs CDR01BX821BKSS |
CDR01BX821BKUSAB | CAPACITOR, CERAMIC, MULTILAYER, 100 V, BX, 0.00082 uF, SURFACE MOUNT, 0805, CHIP | Vishay Vitramon | CDR01BX821BKMP vs CDR01BX821BKUSAB |
CDR01BX821BKMM | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, -/+15ppm/Cel TC, 0.00082uF, 0805, | Presidio Components Inc | CDR01BX821BKMP vs CDR01BX821BKMM |
CDR01BX821BKWSAT | CAPACITOR, CERAMIC, MULTILAYER, 100 V, BX, 0.00082 uF, SURFACE MOUNT, 0805, CHIP, HALOGEN FREE | Vishay Vitramon | CDR01BX821BKMP vs CDR01BX821BKWSAT |
CDR01BX821BKMRAB | CAPACITOR, CERAMIC, MULTILAYER, 100 V, BX, 0.00082 uF, SURFACE MOUNT, 0805, CHIP, HALOGEN FREE | Vishay Vitramon | CDR01BX821BKMP vs CDR01BX821BKMRAB |
CDR01BX821BKTS | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.00082uF, Surface Mount, 0805, | Kyocera AVX Components | CDR01BX821BKMP vs CDR01BX821BKTS |
C0805Z821K1XAH | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.00082uF, Surface Mount, 0805, CHIP | KEMET Corporation | CDR01BX821BKMP vs C0805Z821K1XAH |
05006-BX821BKZ-B | CAPACITOR, CERAMIC, MULTILAYER, 50 V, BX, 0.00082 uF, SURFACE MOUNT, 0805, CHIP | Vishay Vitramon | CDR01BX821BKMP vs 05006-BX821BKZ-B |
CDR01BX821BKYR | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.00082uF, Surface Mount, 0805, | Kyocera AVX Components | CDR01BX821BKMP vs CDR01BX821BKYR |