Part Details for CDR01BX472AKWM by KEMET Corporation
Overview of CDR01BX472AKWM by KEMET Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CDR01BX472AKWM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CDR01BX472AKWM-ND
|
DigiKey | CAP CER 4700PF 50V BX 0805 Min Qty: 30000 Lead time: 56 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.3977 | Buy Now |
Part Details for CDR01BX472AKWM
CDR01BX472AKWM CAD Models
CDR01BX472AKWM Part Data Attributes
|
CDR01BX472AKWM
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
CDR01BX472AKWM
KEMET Corporation
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.0047uF, Surface Mount, 0805, CHIP
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 0805 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 46 Weeks | |
Capacitance | 0.0047 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.98 mm | |
JESD-609 Code | e0 | |
Length | 2.03 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | MIL-PRF-55681 | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | BX | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | TIN LEAD OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 1.27 mm |
Alternate Parts for CDR01BX472AKWM
This table gives cross-reference parts and alternative options found for CDR01BX472AKWM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDR01BX472AKWM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
C0805P472K5XPC7189 | KEMET Corporation | Check for Price | Cap,Ceramic,4.7nF,50VDC,10% -Tol,10% +Tol,BX TC Code,-15,15% TC,0805 Case | CDR01BX472AKWM vs C0805P472K5XPC7189 |
CDR01BX472AKWS | KEMET Corporation | $0.3300 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.0047uF, Surface Mount, 0805, CHIP | CDR01BX472AKWM vs CDR01BX472AKWS |
CDR01BX472AKSS | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.0047uF, Surface Mount, 0805, CHIP | CDR01BX472AKWM vs CDR01BX472AKSS |
C0805P472K5XML | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.0047uF, Surface Mount, 0805, CHIP | CDR01BX472AKWM vs C0805P472K5XML |
CDR01BX472AKYM | KEMET Corporation | Check for Price | CAP,CERAMIC,4.7NF,50VDC,10% -TOL,10% +TOL,BX TC CODE,-15,15% TC,0805 CASE | CDR01BX472AKWM vs CDR01BX472AKYM |
C0805P472K5XPL | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.0047uF, Surface Mount, 0805, CHIP | CDR01BX472AKWM vs C0805P472K5XPL |
CDR01BX472AKSP | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.0047uF, Surface Mount, 0805, CHIP | CDR01BX472AKWM vs CDR01BX472AKSP |
CDR01BX472AKZS | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.0047uF, Surface Mount, 0805, CHIP | CDR01BX472AKWM vs CDR01BX472AKZS |
CDR01BX472AKYS | KEMET Corporation | Check for Price | CAP,CERAMIC,4.7NF,50VDC,10% -TOL,10% +TOL,BX TC CODE,-15,15% TC,0805 CASE | CDR01BX472AKWM vs CDR01BX472AKYS |
C0805P472K5XMH | KEMET Corporation | Check for Price | Cap,Ceramic,4.7nF,50VDC,10% -Tol,10% +Tol,BX TC Code,-15,15% TC,0805 Case | CDR01BX472AKWM vs C0805P472K5XMH |