Datasheets
CDR01BX471BMZP by:

Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, BX, 15% TC, 0.00047uF, Surface Mount, 0805, CHIP

Part Details for CDR01BX471BMZP by KEMET Corporation

Overview of CDR01BX471BMZP by KEMET Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for CDR01BX471BMZP

CDR01BX471BMZP CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

CDR01BX471BMZP Part Data Attributes

CDR01BX471BMZP KEMET Corporation
Buy Now Datasheet
Compare Parts:
CDR01BX471BMZP KEMET Corporation Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, BX, 15% TC, 0.00047uF, Surface Mount, 0805, CHIP
Pbfree Code No
Rohs Code No
Part Life Cycle Code Active
Ihs Manufacturer KEMET ELECTRONICS CORP
Package Description , 0805
Reach Compliance Code not_compliant
ECCN Code EAR99
HTS Code 8532.24.00.20
Capacitance 0.00047 µF
Capacitor Type CERAMIC CAPACITOR
Dielectric Material CERAMIC
Height 0.98 mm
JESD-609 Code e0
Length 2.03 mm
Mounting Feature SURFACE MOUNT
Multilayer Yes
Negative Tolerance 20%
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Shape RECTANGULAR PACKAGE
Package Style SMT
Packing Method BULK
Positive Tolerance 20%
Rated (DC) Voltage (URdc) 100 V
Reference Standard MIL-PRF-55681
Size Code 0805
Surface Mount YES
Temperature Characteristics Code BX
Temperature Coefficient 15% ppm/°C
Terminal Finish TIN LEAD OVER NICKEL
Terminal Shape WRAPAROUND
Width 1.27 mm

Alternate Parts for CDR01BX471BMZP

This table gives cross-reference parts and alternative options found for CDR01BX471BMZP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDR01BX471BMZP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
C0805P471M1XRL Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, BX, 15% TC, 0.00047uF, Surface Mount, 0805, CHIP KEMET Corporation CDR01BX471BMZP vs C0805P471M1XRL
CDR01BX471BMZR Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, BX, 15% TC, 0.00047uF, Surface Mount, 0805, CHIP KEMET Corporation CDR01BX471BMZP vs CDR01BX471BMZR
CDR01BX471BMSM Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, BX, 15% TC, 0.00047uF, Surface Mount, 0805, CHIP KEMET Corporation CDR01BX471BMZP vs CDR01BX471BMSM
C0805P471M1XSL7189 Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, BX, -/+15ppm/Cel TC, 0.00047uF, 0805, KEMET Corporation CDR01BX471BMZP vs C0805P471M1XSL7189
CDR01BX471BMYR Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, BX, 15% TC, 0.00047uF, Surface Mount, 0805, CHIP KEMET Corporation CDR01BX471BMZP vs CDR01BX471BMYR
C0805P471M1XRL7246 Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, BX, -/+15ppm/Cel TC, 0.00047uF, 0805, KEMET Corporation CDR01BX471BMZP vs C0805P471M1XRL7246
C0805P471M1XMC7189 Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, BX, -/+15ppm/Cel TC, 0.00047uF, 0805, KEMET Corporation CDR01BX471BMZP vs C0805P471M1XMC7189
CDR01BX471BMYS Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, BX, 15% TC, 0.00047uF, Surface Mount, 0805, CHIP KEMET Corporation CDR01BX471BMZP vs CDR01BX471BMYS
C0805P471M1XPC Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, BX, 15% TC, 0.00047uF, Surface Mount, 0805, CHIP KEMET Corporation CDR01BX471BMZP vs C0805P471M1XPC
C0805P471M1XRH7189 Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, BX, -/+15ppm/Cel TC, 0.00047uF, 0805, KEMET Corporation CDR01BX471BMZP vs C0805P471M1XRH7189

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CDR01BX471BMZP by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CDR01BX471BMZP by KEMET Corporation

Select Manufacturer
Which Manufacturer of CDR01BX471BMZP would you like to use for your alert(s)?
  • Please alert me when CDR01BX471BMZP inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CDR01BX471BMZP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CDR01BX471BMZP to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CDR01BX471BMZP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CDR01BX471BMZP.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CDR01BX471BMZP by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: