Part Details for CDR01BX391BKMSAB by Vishay Intertechnologies
Overview of CDR01BX391BKMSAB by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CDR01BX391BKMSAB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CDR01BX391BKMSAB
|
Avnet Americas | CDR01BX391BKMSAB - Bulk (Alt: CDR01BX391BKMSAB) RoHS: Not Compliant Min Qty: 2500 Package Multiple: 100 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ |
Part Details for CDR01BX391BKMSAB
CDR01BX391BKMSAB CAD Models
CDR01BX391BKMSAB Part Data Attributes
|
CDR01BX391BKMSAB
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CDR01BX391BKMSAB
Vishay Intertechnologies
Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.00039uF, Surface Mount, 0805, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 18 Weeks | |
Capacitance | 0.00039 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.4 mm | |
JESD-609 Code | e4 | |
Length | 2.03 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Reference Standard | MIL-PRF-55681/1 | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | BX | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Silver/Palladium (Ag/Pd) | |
Terminal Shape | WRAPAROUND | |
Width | 1.27 mm |
Alternate Parts for CDR01BX391BKMSAB
This table gives cross-reference parts and alternative options found for CDR01BX391BKMSAB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDR01BX391BKMSAB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CDR01BX391BKYMAJ | CAPACITOR, CERAMIC, MULTILAYER, 100 V, BX, 0.00039 uF, SURFACE MOUNT, 0805, CHIP, HALOGEN FREE | Vishay Vitramon | CDR01BX391BKMSAB vs CDR01BX391BKYMAJ |
CDR01BX391BKWRAT | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.00039uF, Surface Mount, 0805, CHIP | Vishay Intertechnologies | CDR01BX391BKMSAB vs CDR01BX391BKWRAT |
CDR01BX391BKNM | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.00039uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | CDR01BX391BKMSAB vs CDR01BX391BKNM |
CDR01BX391BKURAP | CAPACITOR, CERAMIC, MULTILAYER, 100 V, BX, 0.00039 uF, SURFACE MOUNT, 0805, CHIP | Vishay Vitramon | CDR01BX391BKMSAB vs CDR01BX391BKURAP |
CDR01BX391BKMM | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.00039uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | CDR01BX391BKMSAB vs CDR01BX391BKMM |
CDR01BX391BKWSAJ | CAPACITOR, CERAMIC, MULTILAYER, 100 V, BX, 0.00039 uF, SURFACE MOUNT, 0805, CHIP, HALOGEN FREE | Vishay Vitramon | CDR01BX391BKMSAB vs CDR01BX391BKWSAJ |
CDR01BX391BKUS | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.00039uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | CDR01BX391BKMSAB vs CDR01BX391BKUS |
C0805Z391K1XAL7246 | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.00039uF, Surface Mount, 0805, CHIP | KEMET Corporation | CDR01BX391BKMSAB vs C0805Z391K1XAL7246 |
CDR01BX391BKMRAJ | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.00039uF, Surface Mount, 0805, CHIP | Vishay Intertechnologies | CDR01BX391BKMSAB vs CDR01BX391BKMRAJ |
CDR01BX391BKMRAB | CAPACITOR, CERAMIC, MULTILAYER, 100 V, BX, 0.00039 uF, SURFACE MOUNT, 0805, CHIP, HALOGEN FREE | Vishay Vitramon | CDR01BX391BKMSAB vs CDR01BX391BKMRAB |