Datasheets
CDR01BX332BMSM by:

Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, BX, -/+15ppm/Cel TC, 0.0033uF, 0805,

Part Details for CDR01BX332BMSM by Presidio Components Inc

Overview of CDR01BX332BMSM by Presidio Components Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for CDR01BX332BMSM

CDR01BX332BMSM CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

CDR01BX332BMSM Part Data Attributes

CDR01BX332BMSM Presidio Components Inc
Buy Now Datasheet
Compare Parts:
CDR01BX332BMSM Presidio Components Inc Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, BX, -/+15ppm/Cel TC, 0.0033uF, 0805,
Part Life Cycle Code Active
Ihs Manufacturer PRESIDIO COMPONENTS INC
Package Description , 0805
Reach Compliance Code compliant
ECCN Code EAR99
Capacitance 0.0033 µF
Capacitor Type CERAMIC CAPACITOR
Dielectric Material CERAMIC
Height 1.4 mm
Length 2.03 mm
Mounting Feature SURFACE MOUNT
Negative Tolerance 20%
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Style SMT
Positive Tolerance 20%
Rated (DC) Voltage (URdc) 100 V
Reference Standard MIL-PRF-55681
Size Code 0805
Surface Mount YES
Temperature Characteristics Code BX
Temperature Coefficient 15% ppm/°C
Terminal Shape WRAPAROUND
Width 1.27 mm

Alternate Parts for CDR01BX332BMSM

This table gives cross-reference parts and alternative options found for CDR01BX332BMSM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDR01BX332BMSM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
C0805Q332M1XAL7025 Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, BX, -/+15ppm/Cel TC, 0.0033uF, 0805, KEMET Corporation CDR01BX332BMSM vs C0805Q332M1XAL7025
C0805Q332M1XAL7800 Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, BX, -/+15ppm/Cel TC, 0.0033uF, 0805, KEMET Corporation CDR01BX332BMSM vs C0805Q332M1XAL7800
CDR01BX332BMWR Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, BX, 15% TC, 0.0033uF, Surface Mount, 0805, CHIP Kyocera AVX Components CDR01BX332BMSM vs CDR01BX332BMWR
C0805A332M1XAH7210 Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, BX, -/+15ppm/Cel TC, 0.0033uF, 0805, KEMET Corporation CDR01BX332BMSM vs C0805A332M1XAH7210
CDR01BX332BMUM Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, BX, 15% TC, 0.0033uF, Surface Mount, 0805, CHIP Kyocera AVX Components CDR01BX332BMSM vs CDR01BX332BMUM
CDR01BX332BMNP Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, BX, 15% TC, 0.0033uF, Surface Mount, 0805, CHIP Kyocera AVX Components CDR01BX332BMSM vs CDR01BX332BMNP
CDR01BX332BMSR Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, BX, 15% TC, 0.0033uF, Surface Mount, 0805, CHIP Kyocera AVX Components CDR01BX332BMSM vs CDR01BX332BMSR
CDR01BX332BMSP Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, BX, -/+15ppm/Cel TC, 0.0033uF, 0805, Presidio Components Inc CDR01BX332BMSM vs CDR01BX332BMSP
C0805Q332M1XALTM Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, BX, -/+15ppm/Cel TC, 0.0033uF, 0805, KEMET Corporation CDR01BX332BMSM vs C0805Q332M1XALTM
C0805A332M1XAGTM Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, BX, -/+15ppm/Cel TC, 0.0033uF, 0805, KEMET Corporation CDR01BX332BMSM vs C0805A332M1XAGTM

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CDR01BX332BMSM by Presidio Components Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CDR01BX332BMSM by Presidio Components Inc

Select Manufacturer
Which Manufacturer of CDR01BX332BMSM would you like to use for your alert(s)?
  • Please alert me when CDR01BX332BMSM inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CDR01BX332BMSM alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CDR01BX332BMSM to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CDR01BX332BMSM alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CDR01BX332BMSM.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CDR01BX332BMSM by Presidio Components Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: